LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Lumileds L128-4090EC3500001 product image
Abbildung ähnlich

Lumileds L128-4090EC3500001

Hersteller
Herst.-Teilenr.
L128-4090EC3500001
LCSC-Nr.
C17468321
Verp.
SMD3528-2P
Kundennummer
Hauptmerkm.
4000K 8.9V SMD3528-2P LED White Lighting RoHS
DatenblattLumileds L128-4090EC3500001
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0912$ 0.09
200+$ 0.0364$ 7.28
500+$ 0.0352$ 17.60
1,000+$ 0.0346$ 34.60
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerLumileds
Verp.SMD3528-2P
Color Temperature4000K
Viewing Angle120°
Voltage - Forward(Vf)8.9V
Illumination Color-
Diode ConfigurationDiscrete Diode

Beschreibung

KI-Übersetzung

LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.

Merkmale

KI-Übersetzung
  • Various configurations of voltage and die count to meet a wide range of application requirements
  • Industry standard footprint for drop-in replacement designs
  • Maximum drive current of up to 480mA allows for reduction of LED count
  • 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
  • 2-, 3-, 4- and 5-step MacAdam ellipse color kits available

Anwendungen

KI-Übersetzung
  • Panel / Soft Lights
  • Linear
  • Troffers
  • Downlights
  • Retrofit Lamps