LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SKYWORKS 514CBC001729BAG product image
Zdjęcia poglądowe

SKYWORKS 514CBC001729BAG

Producent
Nr części prod.
514CBC001729BAG
Nr LCSC
C17451682
Opak.
SMD5032-6P
Numer Klienta
Klucz. cechy
38MHz SMD5032-6P Oscillators RoHS
Karta KatalogowaSKYWORKS 514CBC001729BAG
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 15.4242$ 15.42
200+$ 6.1542$ 1230.84
400+$ 5.9496$ 2379.84
1,000+$ 5.8473$ 5847.30
Standardowa Obudowa200/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProducentSKYWORKS
Opak.SMD5032-6P
Current - Supply26mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeCMOS
Frequency38MHz
Voltage - Supply3.3V

Opis

Tłumaczenie AI

The Si514 user-programmable I²C XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz with programming resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and proprietary DSPLL synthesizer to generate any frequency across this range using simple I²C commands. Ultra-fine tuning resolution replaces DACs and VCXOs with an all-digital PLL solution that improves performance where synchronization is necessary or in free-running reference clock applications. This solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si514 is factory-configurable for a wide variety of user specifications, including startup frequency, ρ²C (overline) address, supply voltage, output format, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Funkcje

Tłumaczenie AI
  • Programmable to any frequency from 100 kHz to 250 MHz
  • 0.026 ppb frequency tuning resolution
  • Glitch suppression on OE, power on and frequency transitions
  • Low jitter operation
  • 2 - to 4 - week lead times
  • Total stability includes 10 - year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On - chip LDO for power supply noise filtering
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • -40 to 85℃ operation
  • All - digital PLLs
  • DAC + VCXO replacement
  • SONET/SDH/OTN
  • 3G - SDI/HD - SDI/SDI
  • Datacom
  • Industrial automation
  • FPGA/ASIC clock generation
  • FPGA synchronization