LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Amphenol T8100-HD product image
Immagini a scopo illustrativo

Amphenol T8100-HD

Produttore
Cod. Prod.
T8100-HD
Cod. LCSC
C17375855
Imballo
-
Numero Cliente
Attr. chiave
Multifunction RoHS
Scheda TecnicaAmphenol T8100-HD
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 264.2376$ 264.24
200+$ 248.1728$ 49634.56
500+$ 239.8788$ 119939.40
1,000+$ 235.7818$ 235781.80
Package Standard5/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Multifunction
ProduttoreAmphenol
Imballo-
FeaturesAuto calibration

Descrizione

Traduzione AI

Ventilation is an essential component of maintaining comfortable, healthy, and productive environments for people. Demand-controlled ventilation using CO₂ sensors prevents energy loss from over-ventilation while maintaining indoor air quality. Wall-mount sensors are used to control specific areas such as conference rooms, classrooms, auditoriums, and similar spaces. The Telaire 8000 Ventostat series is easy to install with a clean, modern appearance suitable for most indoor environments. The series is available in multiple configurations, primarily determined by the type of CO₂ sensor included.

Caratteristiche

Traduzione AI
  • Patented absorptive infrared gas sensing engine delivers high accuracy in a compact, low-cost package.
  • Patented ABC Logic self-calibration system eliminates manual calibration in most applications. A lifetime CO₂ calibration warranty is provided when using ABC Logic.
  • Mounting plate with two-piece terminal blocks for fast, easy wiring.
  • Breathable, waterproof CO₂ diffusion filter protects the sensor from particulate and moisture contamination.
  • Locking screws secure the cover and sensor to the mounting bracket for tamper resistance.
  • CO₂ dual simultaneous analog outputs (voltage and current).
  • BACnet output version available.
  • Factory-calibrated sensors.
  • Temperature sensor included on all models.
  • Modern enclosure available with custom branding.
  • CO₂, humidity, and temperature models available.
  • Two-piece design allows device replacement without rewiring.

Applicazioni

Traduzione AI

Conference rooms, classrooms, lecture halls