ATGBICS by Approved Technology Ltd XFP-1D-C
| Produttore | |
| Cod. Prod. | XFP-1D-C |
| Cod. LCSC | C17327273 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd XFP-1D-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS XFP-1D 10GBase-SR supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. This product is compliant with Rad XFP-1D specifications, backed by a compatibility guarantee and lifetime warranty. Each rigorously tested unit is assigned a unique, traceable serial number and fully complies with all MSA standards.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 358.3232 | $ 358.32 |
| 200+ | $ 142.9738 | $ 28594.76 |
| 500+ | $ 138.1961 | $ 69098.05 |
| 1,000+ | $ 135.8359 | $ 135835.90 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS XFP-1D 10GBase-SR supports transmission distances of up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. This product is compliant with Rad XFP-1D specifications, backed by a compatibility guarantee and lifetime warranty. Each rigorously tested unit is assigned a unique, traceable serial number and fully complies with all MSA standards.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

