LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAX77839AEWL+T product image
실제 제품과 다를 수 있음

MAXIM MAX77839AEWL+T

제조업체
제조사 품번
MAX77839AEWL+T
LCSC 번호
C17201985
포장
WLP-15(1.5x2.1)
고객 번호
주요 제원
WLP-15(1.5x2.1) Special Purpose Regulators RoHS
데이터시트MAXIM MAX77839AEWL+T
재고 있음: 10
10 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 2.2109$ 2.21
10+$ 2.1553$ 21.55
30+$ 2.1178$ 63.53
100+$ 2.0785$ 207.85
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
제조업체MAXIM
포장WLP-15(1.5x2.1)
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX77839 is a highly-efficient buck-boost regulator with an industry leading quiescent current of 6μA targeted for one-cell Li-ion and down to any battery chemistry with 1.8V discharge voltage. It supports input voltages of 1.8V to 5.5V and an output voltage range of 2.3V to 5.3V. The IC provides two different switching current limits to optimize external component sizing based on given load current requirements ("A" and "B" = 4.4A (typ), "C" and "D" = 3.6A (typ)), and two different GPIO pin configurations ("A" and "C" = FPWM pin, "B" and "D" = POK pin). These options provide design flexibility that allow the IC to cover a wide range of applications and use cases while minimizing board space. The IC features a single-resistor adjustable output voltage from 2.3V to 5.3V. A configurable GPIO pin allows to select either a FPWM mode control input or a POK open drain output, depending on the system requirements. Maxim's unique buck-boost controller technology provides high efficiency, excellent load and line transient response, and a seamless transition between buck and boost modes of operation.

주요 특징

AI 번역
  • Flexible System Integration
    • 1.8V to 5.5V Input Voltage Range
    • 2.3V to 5.3V Single Resistor Adjustable Output
    • 3A Maximum Output Current
    • 4.4A ILIM ("A" and "B" Options)
    • 3.6A ILIM ("C" and "D" Options)
    • 96% Peak Efficiency (VIN = 3.6V, VOUT = 3.3V)
    • Optional GPIO Pin (FPWM Input, POK Output)
  • Low Supply Current that Extends Battery Life
    • Skip Mode that Reduces Supply Current at Light Loads
    • 6μA Ultra-Low IQ
    • 2.2MHz (typ) Switching Frequency
  • Integrated Protections that Provide System Robustness
    • Undervoltage Lockout (UVLO)
    • Overvoltage Protection (OVP)
    • Cycle-by-Cycle Inductor Peak Current Limit
    • Thermal Shutdown (TSHDN)
    • Active Output Discharge
  • Small Solution Size
    • 2.07mm x 1.51mm, 0.4mm Pitch, 15-Bump WLP
    • 2.5mm x 2.0mm, 0.5mm Pitch, 11-Pin FC2QFN

응용 분야

AI 번역
  • Asset Tracking/Fleet Management
  • 5G/2G/GSM Cellular Power
  • RF Amplifier
  • Smartphones ToF/Facial and Gesture Recognition
  • System Power Pre-Regulation
  • Single-Cell Li-ion Battery Powered Devices