LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 9-6609951-5 product image
Abbildung ähnlich

TE Connectivity 9-6609951-5

Hersteller
Herst.-Teilenr.
9-6609951-5
LCSC-Nr.
C17200455
Verp.
-
Kundennummer
Hauptmerkm.
Power Line Filter Modules RoHS
DatenblattTE Connectivity 9-6609951-5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 24.9482$ 24.95
192+$ 9.9548$ 1911.32
496+$ 9.6215$ 4772.26
992+$ 9.4572$ 9381.54
Standardgehäuse16/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/Power Line Filter Modules
HerstellerTE Connectivity
Verp.-
Length-
Leakage Current-
Width-
Filter Type-
Height-
Voltage - Input-
Mounting Type-
Current Rating-

Beschreibung

KI-Übersetzung

Offering over 300 solutions for susceptibility-related EMI/RFI issues and compliance with international emission standards. Filters are available in a variety of single-phase and three-phase designs, as well as IEC inlet and power entry modules that integrate multiple functions to reduce cost, space, and labor. Solutions are also available for DC applications and those requiring extremely high performance utilizing feedthrough filters and capacitors.

Merkmale

KI-Übersetzung
  • General-purpose RFI filter for high-impedance loads/low-current applications
  • General-purpose
  • Multiple terminal options
  • Meets VDE low leakage current requirements for portable and non-patient medical equipment
  • General-purpose RFI power line filter for applications with pulse-type, continuous, and/or intermittent RFI
  • EK models meet VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
  • Optional ground inductor (choke)
  • K-series RFI line filter with enhanced differential-mode performance
  • Higher line-to-line attenuation than K-series
  • E version meets VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
  • V version offers equivalent high performance with a more cost-effective design
  • Multi-purpose power line RFI filter for emission control
  • Effective for emission control in equipment using thyristors and T2L circuits
  • High-performance RFI filter for switching power supplies with demanding filtering requirements
  • Designed to provide excellent attenuation for most digital electronic equipment and aid compliance with EN55022 Class A and FCC Part 15 Subpart J Class B standards
  • High-performance B-series RFI line filter
  • Wide performance frequency range from 20kHz to 30MHz
  • Enhanced-performance version of the popular B-series RFI line filter
  • V-series designed for low-impedance frequency applications
  • Compact and cost-effective solution
  • Small footprint with enhanced performance
  • MV-series offers medical version
  • 30A version is half the size of other 30A filters
  • Low leakage current version available