LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP DSC6011CI2A-016.0000 product image
Zdjęcia poglądowe

MICROCHIP DSC6011CI2A-016.0000

Producent
Nr części prod.
DSC6011CI2A-016.0000
Nr LCSC
C1670201
Opak.
SMD3225-4P
Numer Klienta
Klucz. cechy
SMD3225-4P Oscillators
Karta KatalogowaMICROCHIP DSC6011CI2A-016.0000
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.9246$ 0.92
200+$ 0.3581$ 71.62
500+$ 0.3458$ 172.90
1,000+$ 0.3396$ 339.60
Standardowa Obudowa110/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The DSC60xx family of MEMS oscillators combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output DSC60xx MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. They also meet the stringent mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100), so they are well suited for under-hood applications as well. The DSC60xx family is available in ultra-small 1.6 mmx1.2 mm and 2.0 mmx1.6 mm packages. Other package sizes include: 2.5 mmx2.0 mm and 3.2 mmx2.5 mm. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.

Funkcje

Tłumaczenie AI
  • Wide Frequency Range: 2 kHz to 80 MHz
  • Ultra-Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
  • Ultra-Small Footprints: 1.6 mmx1.2 mm, 2.0 mmx1.6 mm, 2.5 mmx2.0 mm, 3.2 mmx2.5 mm
  • Frequency Select Input Supports Two Pre-Defined Frequencies
  • High Stability: ±25 ppm, ±50 ppm
  • Wide Temperature Range: Industrial: -40℃ to 85℃; Ext. Commercial: -20℃ to 70℃
  • Excellent Shock and Vibration Immunity: Qualified to MIL-STD-883
  • High Reliability: 20x Better MTF Than Quartz Oscillators
  • Supply Range of 1.71V to 3.63V
  • Short Sample Lead Time: <2 weeks
  • Lead Free & RoHS Compliant

Zastosowania

Tłumaczenie AI
  • Low Power/Portable Applications: IoT, Embedded/Smart Devices
  • Consumer: Home Healthcare, Fitness Devices, Home Automation
  • Automotive: Rear View/Surround View Cameras, Infotainment System
  • Industrial: Building/Factory Automation, Surveillance Camera