LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse P6KE170A-TB product image
Immagini a scopo illustrativo

Littelfuse P6KE170A-TB

Produttore
Cod. Prod.
P6KE170A-TB
Cod. LCSC
C1666041
Imballo
DO-15(DO-204AC)
Numero Cliente
Attr. chiave
234VC Clamp 2.6A Ipp TVS DIODE DO-15(DO-204AC)
Scheda TecnicaLittelfuse P6KE170A-TB
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1621$ 0.16
200+$ 0.0627$ 12.54
500+$ 0.0605$ 30.25
1,000+$ 0.0595$ 59.50
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreLittelfuse
ImballoDO-15(DO-204AC)
Clamping Voltage234V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)2.6A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown179V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)145V

Descrizione

Traduzione AI

The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Caratteristiche

Traduzione AI
  • 600W peak pulse capability at 10/1000us waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in DO - 15 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over - specified voltage or current
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Low incremental surge resistance
  • Typical LR less than 1μA when VBR min>12V
  • Compatible with high temperature reflow soldering (260℃ / 30s)
  • UL Recognized epoxy meeting flammability classification V = 0
  • Matter tin lead - free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)

Applicazioni

Traduzione AI
  • TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
P6KE170ARUILONDO-151,360$ 0.0897
P6KE170A_AY_10001PANJITDO-152,760$ 0.0872
P6KE170ABrightkingDO-204AC(DO-15)510$ 0.0535
P6KE170ALittelfuseDO-15(DO-204AC)4,000$ 0.2171
P6KE170ACREATEKDO-15910$ 0.0539
P6KE170AHE3/73VISHAYDO-15(DO-204AC)0$ 0.217
P6KE170A-E3/54VISHAYDO-15(DO-204AC)0$ 0.1598
P6KE170A-E3/73VISHAYDO-15(DO-204AC)0$ 0.1994
P6KE170A-APMCCDO-150$ 0.2069
P6KE170A-BPMCCDO-150$ 0.2069
P6KE170AHE3/54VISHAYDO-204AC(DO-15)0$ 0.2708
P6KE170A R0GTaiwan SemiconductorDO-15(DO-204AC)0$ 0.2899
P6KE170AHR0GTaiwan SemiconductorDO-15(DO-204AC)0$ 0.3107
P6KE170ATaiwan SemiconductorDO-150$ 0.306
P6KE170AS_AY_00001PANJITDO-150$ 0.1958
P6KE170A/BYAGEODO-204AC(DO-15)0$ 0.2502
P6KE170A_R2_00001PANJITDO-150$ 0.2462
P6KE170A-HFComchipDO-150$ 0.3653
P6KE170ASMCDO-150$ 0.1174
P6KE170AHTaiwan SemiconductorDO-204AC(DO-15)0$ 0.306