LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
FMS(Formosa Microsemi) SMBJ15CA product image
  • SMBJ15CA thumbnail 1
  • SMBJ15CA thumbnail 2
  • SMBJ15CA thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

FMS(Formosa Microsemi) SMBJ15CA

Produttore
Cod. Prod.
SMBJ15CA
Cod. LCSC
C160799
Imballo
SMB(DO-214AA)
Numero Cliente
Attr. chiave
TVS DIODE 15VWM 24.4VC SMB(DO-214AA)
Scheda TecnicaFMS(Formosa Microsemi) SMBJ15CA
Disponibile: 10
10 Pronta consegna
Non raccomandato per nuovi progetti
Esaurite le scorte, il prodotto risulterà "Non disponibile".
Avvisami
Minimo: 10Multiplo: 10Unità di vendita: Piece
QtàPr. unit.Importo totale
10+$ 0.0574$ 0.57
100+$ 0.0447$ 4.47
300+$ 0.0384$ 11.52
3,000+$ 0.0336$ 100.80
6,000+$ 0.0299$ 179.40
9,000+$ 0.028$ 252.00
Package Standard3000/Full Reel

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreFMS(Formosa Microsemi)
ImballoSMB(DO-214AA)
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)24.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown18.5V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Caratteristiche

Traduzione AI
  • 600W peak pulse power capability with a 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Low profile surface mounted application in order to optimize board space
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time from 0V to VBR, typically less than 1 ps for uni - directional & 5 ns for bi - directional types
  • Glass passivated chip junction
  • Lead - free parts meet RoHS requirements
  • Suffix "-H" indicates Halogen free parts, ex. SMBJ5.0A - H