LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
OB OB2001WKCPA product image
  • OB2001WKCPA thumbnail 1
  • OB2001WKCPA thumbnail 2
  • OB2001WKCPA thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

OB OB2001WKCPA

Produttore
OBAsian Brands
Cod. Prod.
OB2001WKCPA
Cod. LCSC
C138808
Imballo
SOP-8
Numero Cliente
Attr. chiave
High Performance Synchronous Rectifier
Scheda TecnicaOB OB2001WKCPA
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4667$ 0.47
10+$ 0.3695$ 3.70
30+$ 0.3273$ 9.82
100+$ 0.2755$ 27.55
500+$ 0.2512$ 125.60
1,000+$ 0.2382$ 238.20
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ProduttoreOB
ImballoSOP-8
MOS Breakdown Voltage40V
FunctionProgrammable dead-time;Multi-mode compatible control;Abnormal state protection
Frequency - Switching200kHz
Switch Tube (Built-In/External)Built-in
Number of Channels1
RDS(on)15mΩ
Operating Temperature-20℃~+85℃
Operating Voltage4V~5.5V
Turn-Off Delay75ns

Descrizione

Traduzione AI

OB2001xK is a high performance and tightly integrated secondary side synchronous rectifier for switch mode power supply system. It combines a much lower voltage drop N-channel MOSFET to emulate the traditional diode rectifier at the secondary side of Flyback converter, which can reduce heat dissipation, increases output current capability and efficiency and simplify thermal design. OB2001xK can support low system output voltage down to 2V at constant current mode. It is suitable for multiple mode applications including discontinuous conduction mode and quasi-resonant mode. With its versatility and optimization, OB2001xK can be used in various switch mode power supply topologies including secondary-side control topology and primary-side control topology. From the information on the secondary side of the isolation transformer, OB2001xK generates a driving signal with dead time with respect to the primary side PWM signal to turn the integrated N-channel SR switch on and off in proximity of the zero current transition. It is optimized for 5V output voltage. The externally adjustable minimum on time and property off time control scheme effectively avoid the ring impact induced by parasitic elements so that a reliable and noise free operation of the SR system is insured. OB2001xK is a high performance and versatile synchronous rectifier. It can emulate the behavior of Schottky diode rectifier which directly reduces power dissipation of the traditional rectifiers and indirectly reduces primary-side loss due to compounding of efficiency gains.

Caratteristiche

Traduzione AI
  • Secondary-side synchronous rectifier optimized for 5V output system
  • Suitable for DCM, QR operation
  • Accurate secondary side MOSFET Vds sensing
  • Low cost small size
  • CC/CV mode support
  • Up to 200kHz operation frequency
  • Output voltage overshoot control
  • VDD UVLO protection

Applicazioni

Traduzione AI
  • AC/DC 5V adaptors
  • Cell phone charger
  • 5V Bias supply
  • Low voltage rectification circuits

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
OB2004AZCPA-COBSOP-81,000$ 0.2948