RENESAS HXR44400-DNU
| Hersteller | |
| Herst.-Teilenr. | HXR44400-DNU |
| LCSC-Nr. | C1018686 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Transimpedance Amplifier Special Purpose Amplifiers |
| Datenblatt | RENESAS HXR44400-DNU |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Automatic gain control | |
| Operating Temperature | -5℃~+95℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | RENESAS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Automatic gain control | |
| Operating Temperature | -5℃~+95℃ |
Beschreibung
The HXR44400 Transimpedance Linear Amplifier quad channel array is a member of the family of Optical Receiver Transmitter Array (ORTA) products for PAM4 modulation format targeted at the parallel optical links market. Together with a PIN detector array or discrete detectors, high capacity, high availability optical link can be designed for the next generation Ethernet and datacom applications. The 3.3V SiGe device integrates the linear transimpedance pre - amplifier, the linear postamplifier and a versatile CML output stage for four optical channels.
Merkmale
- High receiver sensitivity for 56Gbps PAM4 signal
- Up to 3 mApp overload
- Independent, per channel RSSI
- Up to 5kΩ typical differential gain
- Up to 500mVppd output voltage swing and adjustable output swing
- Linear operation with internal AGC
- 158mW per channel power consumption
- QSFP56 MSA compliance
- Optimized for isolated and common cathode photo - detector arrays from multiple vendors
Anwendungen
- Next - generation Ethernet optical receiver modules up to LR
- Proprietary multi - channel small form factor optical modules like CFP8 and QSFP56
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 235.9512 | $ 235.95 |
| 200+ | $ 91.3098 | $ 18261.96 |
| 500+ | $ 88.1008 | $ 44050.40 |
| 1,000+ | $ 86.5154 | $ 86515.40 |
Standardgehäuse112/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | RENESAS | |
| Verp. | - | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Automatic gain control | |
| Operating Temperature | -5℃~+95℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Hersteller | RENESAS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Automatic gain control | |
| Operating Temperature | -5℃~+95℃ |
Beschreibung
The HXR44400 Transimpedance Linear Amplifier quad channel array is a member of the family of Optical Receiver Transmitter Array (ORTA) products for PAM4 modulation format targeted at the parallel optical links market. Together with a PIN detector array or discrete detectors, high capacity, high availability optical link can be designed for the next generation Ethernet and datacom applications. The 3.3V SiGe device integrates the linear transimpedance pre - amplifier, the linear postamplifier and a versatile CML output stage for four optical channels.
Merkmale
- High receiver sensitivity for 56Gbps PAM4 signal
- Up to 3 mApp overload
- Independent, per channel RSSI
- Up to 5kΩ typical differential gain
- Up to 500mVppd output voltage swing and adjustable output swing
- Linear operation with internal AGC
- 158mW per channel power consumption
- QSFP56 MSA compliance
- Optimized for isolated and common cathode photo - detector arrays from multiple vendors
Anwendungen
- Next - generation Ethernet optical receiver modules up to LR
- Proprietary multi - channel small form factor optical modules like CFP8 and QSFP56
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |