Images are for reference only

VO 1206 ±1% 75Ω

Manufacturer VO
Mfr. Part # 1206 ±1% 75Ω
LCSC Part # C2889690
Package 1206
Customer #
Datasheet VO 1206 ±1% 75Ω
EasyEDA
ECCN -
Description 250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 75Ω 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet VO 1206 ±1% 75Ω
RoHS
0 products found. Show Similar
In Stock: 3100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3100
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0052 $ 0.26
500+ $0.0042 $ 2.10
1500+ $0.0037 $ 5.55
5000+ $0.0028 $ 14.00
25000+ $0.0025 $ 62.50
50000+ $0.0024 $ 120.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.