Images are for reference only

VO 0805 ±5% 1K2

Manufacturer VO
Mfr. Part # 0805 ±5% 1K2
LCSC Part # C2889569
Package 0805
Customer #
Datasheet VO 0805 ±5% 1K2
EasyEDA
ECCN -
Description 125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 1.2kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet VO 0805 ±5% 1K2
RoHS
0 products found. Show Similar
In Stock: 3700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3700
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
100+ $0.0026 $ 0.26
1000+ $0.002 $ 2.00
5000+ $0.0015 $ 7.50
10000+ $0.0013 $ 13.00
50000+ $0.0012 $ 60.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.