How to Test a Relay: Step-by-Step Guide

Whether you are diagnosing a faulty PLC output or qualifying components before PCB assembly, an incorrect test procedure can pass a relay that will fail in the field. This guide covers the four measurements that matter — coil resistance, pull-in voltage, contact resistance, and insulation resistance — along with the exact pass/fail thresholds specified in IEC 61810-1, so engineers and technicians can qualify any relay with confidence.

Key Takeaways

  • Coil DCR reveals open and short failures instantly: A value deviating more than ±10 % from the datasheet indicates a faulty coil before the relay is even energised.
  • Pull-in voltage must be ≤80 % of rated coil voltage: Per IEC 61810-1, a relay requiring more than 90 % of rated voltage signals a degraded coil or contaminated armature and must be replaced.
  • Contact resistance above 500 mΩ signals imminent failure: A 4-wire Kelvin reading above this threshold indicates oxidation or pitting — at high currents, this causes thermal runaway and voltage drop.
  • Never apply a Megger to a solid state relay output: The 500 V DC insulation test used for electromechanical relays destroys the thyristor output stage of an SSR.
  • Operate time above 20 ms in an EMR indicates a mechanical fault: Healthy electromechanical relays operate in 5–15 ms; sluggish actuation points to a weakened spring or contaminated core.
  • SSR failure mode is predominantly failed-short: Unlike EMRs, solid state relays typically fail with the output permanently conducting — critical for fail-safe circuit design.

What Is a Relay, and Why Does Testing Matter?

A relay is an electrically operated switch that uses a control signal to open or close one or more contact sets, providing galvanic isolation between the control circuit and the load.

Internal Construction and Operating Principle

An electromechanical relay uses a coil, armature, return spring, and fixed and moving contacts. Coil current generates magnetic flux that pulls the armature to actuate the contacts. A solid-state relay replaces these mechanical elements with an optocoupler input and a TRIAC or MOSFET output — no moving parts, sub-millisecond switching, but inherent leakage current and sensitivity to high-voltage insulation testing.

Why Relay Testing Is Indispensable

Contact oxidation, coil insulation breakdown, and mechanical wear all begin below the detection threshold of a simple functional test. Structured testing using resistance, voltage, and insulation measurements catches these faults before they cause system downtime or safety events.

What Are the Key Test Methods and Their Engineering Benefits?

Feature Description Engineering Benefit
Coil Resistance Check Measure coil DCR with DMM; typical range 50–500 Ω depending on voltage rating Distinguishes open-coil failure (infinite DCR) from short (near-zero) without energising the relay
Contact Continuity Test NC contact: <0.1 Ω; NO contact: open (>10 MΩ) before coil is energised Confirms contact integrity before installation; prevents intermittent failures from oxidised or welded contacts
Pull-in / Drop-out Voltage Pull-in: ≤75–80 % of rated coil voltage; drop-out: 10–20 % per IEC 61810-1 A pull-in above 90 % of rated voltage signals a degraded coil, contaminated core, or insufficient drive current
Contact Resistance (4-wire) Kelvin measurement eliminates lead resistance; healthy contact: 50–100 mΩ; degraded: >500 mΩ Detects carbon buildup and pitting before contact resistance causes thermal runaway at high load current
Insulation Resistance Test Apply 500 V DC between open contacts and coil terminals; minimum 100 MΩ per IEC 61810-1 Validates dielectric isolation between coil and contact circuits — critical for safety-rated relays in industrial and medical equipment

Deep Dive: Why 4-Wire Contact Resistance Measurement Matters

Standard 2-wire DMM measurements include lead resistance (50–200 mΩ), making it impossible to distinguish a healthy contact (100 mΩ) from a degraded one (300 mΩ). A 4-wire Kelvin measurement eliminates lead resistance using separate current-source and voltage-sense paths — the only reliable method for high-current applications such as motor starters and EV contactors.

What Are the Technical Pass/Fail Specifications to Verify?

Parameter Healthy Relay (Typical) Degraded / Failed Unit Compliance
Coil DC Resistance Within ±10 % of datasheet >200 % or <10 % of nominal Ω IEC 61810-1, JEITA RC-5340
Pull-in Voltage ≤75–80 % of rated coil voltage >90 % of rated voltage V IEC 61810-1
Drop-out Voltage 10–20 % of rated coil voltage >30 % (sticky armature) V IEC 61810-1
Contact Resistance (closed) 50–100 mΩ (Kelvin) >500 mΩ (oxidised/pitted) IEC 61810-2
Insulation Resistance >100 MΩ at 500 V DC <10 MΩ (moisture/tracking) IEC 61810-1, UL 508
Operate Time 5–15 ms (EMR), <1 ms (SSR) >20 ms (sluggish armature) ms IEC 61810-1
Contact Rating Per datasheet (e.g., 10 A / 250 V AC) Derated >20 % without cause A / V UL 508, IEC 61810-2, AEC-Q200

How Do These Specifications Affect Real-World Performance?

  • Coil DCR and drive circuit: A coil DCR drifted more than 20 % above nominal reduces coil current below the pull-in threshold, causing intermittent actuation under supply voltage variation.
  • Contact resistance and thermal derating: At 10 A load, a 500 mΩ contact dissipates 50 W. Replacing contacts above 200 mΩ during scheduled maintenance extends relay service life significantly.
  • Insulation resistance and safety: A reading below 10 MΩ between coil and contact circuits requires immediate replacement to maintain IEC 61010 operator safety compliance.

What Equipment and Configuration Options Are Needed?

Test Equipment

  • Digital multimeter (DMM): A 4.5-digit DMM handles coil DCR and contact resistance for most relays. For high-current contactors requiring resolution below 10 mΩ, use a dedicated 4-wire micro-ohmmeter.
  • Adjustable DC power supply: A 0–30 V / 0–3 A bench PSU with current limiting covers most relay coil voltages. Raise output slowly from zero to characterise pull-in voltage.
  • Oscilloscope: A 2-channel oscilloscope captures operate and release times — coil voltage on channel 1, contact state on channel 2 — particularly important for SSR zero-crossing verification.
  • Insulation tester (Megger): A 500 V DC Megger is required for IEC 61810-1 testing on EMRs only; use 1000 V for relays rated above 600 V AC. Never apply to SSR outputs.

Relay Variants and Test Implications

  • Multi-pole relays (DPDT, 4PDT): Test every pole independently and verify simultaneous actuation — failure to actuate simultaneously indicates a bent armature or uneven contact gap.
  • Latching relays: Apply a Set pulse and verify closure; then apply a Reset pulse and verify opening. Standard non-latching procedure does not apply.
  • Automotive relays (AEC-Q200): Re-verify pull-in voltage at −40 °C and +85 °C — coil DCR increases ~0.4 % per °C, raising pull-in voltage by up to 12 % at high temperature.

How Is Relay Testing Applied in Real-World Industrial Scenarios?

  • Automotive ECU Relay Module (12 V / 30 A): Coil DCR measurement and pull-in verification at 9 V (75 % of rated) are performed before PCB assembly, preventing warranty returns from marginal parts.
  • Industrial Motor Starter (24 V DC / 20 A): During 6-month preventive maintenance, Kelvin contact resistance is measured — contacts above 200 mΩ are replaced before they dissipate 80 W at full load and overheat the enclosure.
  • PLC Output Module (250 V AC / 5 A PCB Relay): Field technicians use a DMM to distinguish open-coil failure (infinite DCR) from contact welding (zero-ohm NC with coil de-energised) when a PLC output stops switching.
  • HVAC Compressor Contactor (240 V AC / 40 A): Annual 1000 V DC Megger testing verifies insulation above 100 MΩ; readings below 10 MΩ indicate moisture tracking and require replacement before the unit returns to service.
  • EV Battery Pack Contactor (450 V DC / 200 A): High-current micro-ohmmeter testing verifies contact resistance below 0.5 mΩ at 100 A; oscilloscope timing tests confirm correct main and pre-charge relay sequencing.
  • Medical Equipment Relay (IEC 60601-1): Insulation resistance is tested at 500 V DC with a 500 MΩ minimum pass threshold — five times the IEC 61810-1 industrial minimum — for patient-connected equipment reinforced insulation compliance.

How Do Electromechanical Relays and Solid State Relays Compare in Testing?

Test Method Electromechanical Relay (EMR) Solid State Relay (SSR) Key Difference
Coil / Control Check Measure coil DCR (50–500 Ω); listen for audible click on energising Check control input threshold (typically 3–32 V DC, 5–15 mA) EMR gives audible confirmation; SSR has no moving parts and no click
Contact / Output Test DMM continuity on NO/NC/COM; Kelvin contact resistance Measure off-state leakage (<10 mA typical); on-state voltage drop (<1.5 V) SSR leakage is normal; EMR must read near-zero resistance when closed
Insulation Test 500 V DC Megger between open contacts and coil terminals; >100 MΩ pass Test control-to-load isolation only; never apply Megger to SSR output — destroys thyristor Megger testing destroys SSR semiconductors; use only on EMRs
Timing Verification Oscilloscope: operate time 5–15 ms, release time 3–10 ms Turn-on delay <1 ms; zero-crossing SSRs switch at next AC zero SSR switching is 10–100× faster than EMR; use SSR for high-cycle loads
Common Failure Mode Open coil, welded contacts, oxidised contacts, sluggish armature Failed short (thyristor latch), open output, excessive leakage, thermal runaway EMR contact welding at high current; SSR fails short — critical for fail-safe design

Quick Selection Guide

  • Relay clicks when energised? → Electromechanical — proceed with full coil DCR, contact resistance, and 500 V Megger test
  • No click, no moving parts? → Solid state relay — use low-voltage continuity and leakage current tests only; never apply a Megger
  • Contact resistance above 500 mΩ on an EMR? → Replace immediately; do not attempt to clean contacts rated below 5 A
  • SSR output permanently conducting with no control input? → Failed short thyristor — replace; check for thermal cause (inadequate heatsink)
  • Pull-in voltage above 90 % of rated coil voltage? → Degraded coil or contaminated armature — replace; do not return to service
  • Testing a latching relay? → Apply Set pulse, verify closure, apply Reset pulse, verify opening — standard procedure does not apply
  • Automotive relay? → Re-verify pull-in at −40 °C and +85 °C; coil DCR shifts ±18 % across AEC-Q200 Grade 2 temperature range
  • Insulation resistance below 10 MΩ? → Immediate replacement; do not return to service regardless of contact functionality

Find Your Relay on LCSC

LCSC Electronics stocks relays from Omron, TE Connectivity, Fujitsu, SONGLE, HF (Hongfa), Ningbo Forward Relay, Yonglin, and Keyman. Both AEC-Q200 automotive-grade and IEC 61810-certified commercial parts are available with full traceability. Use these filters on lcsc.com/relays to find the right part:

  • Coil voltage (3 V, 5 V, 12 V, 24 V DC / 110 V, 240 V AC)
  • Contact configuration (SPDT, DPDT, 4PDT, SPST-NO, SPST-NC)
  • Contact current rating (1 A – 300 A) and load type (resistive, inductive, motor)
  • Relay type (electromechanical, solid state, latching, reed)
  • Mounting style (PCB-mount, panel-mount, DIN rail, socket)
  • AEC-Q200 / automotive grade and IEC 61810 certification filter
  • Contact material (AgNi, AgCdO, AgSnO₂)

Conclusion: Systematic Testing Is the Only Reliable Relay Qualification Method

Testing a relay correctly requires measuring four parameters — coil resistance, pull-in voltage, contact resistance, and insulation resistance — because no single measurement reveals all failure modes. A relay passes qualification only when all four meet IEC 61810-1 criteria simultaneously. When results are borderline, application severity is decisive: a marginally degraded relay may be tolerated at 5 A but is completely unacceptable in a 200 A battery contactor. Replace any relay whose contact resistance exceeds 500 mΩ or pull-in voltage exceeds 85 % of rated coil voltage.

Frequently Asked Questions

Q: Can I test a relay using a 9 V battery instead of a bench supply?

Yes, for a 9 V-rated relay a battery confirms basic actuation. However, it cannot verify pull-in voltage because terminal voltage drops under load. Use a regulated adjustable supply for any acceptance test requiring pull-in characterisation.

Q: How often should relays in industrial control panels be tested?

IEC 61810-1 does not mandate a specific interval. Base frequency on cycle count and environment: high-cycle (>100,000 operations/year) or harsh environments warrant 6-month testing; low-cycle relays in clean environments require annual testing at minimum.

Q: My relay clicks but the load does not switch — what is the most likely cause?

Measure contact resistance on the NO contact with the coil energised. An infinite reading confirms an open-circuit contact from oxidation or armature misalignment. Also verify that load voltage and current are within the relay contact rating.

Q: How should I derate a relay for inductive versus resistive loads?

Inductive loads generate voltage spikes at contact opening that can exceed 10× supply voltage. Derate to 50–70 % of the resistive rating unless the circuit includes a snubber, freewheeling diode, or varistor. Always confirm the datasheet specifies a separate inductive load rating.

Q: When is contact cleaning appropriate, and when should I simply replace the relay?

Cleaning suits relays above 5 A with AgCdO or AgSnO₂ contacts — sufficient material for light burnishing. Below 5 A, thin precious-metal coatings are destroyed by mechanical cleaning. If resistance exceeds 500 mΩ after cleaning, replace the relay — cleaning cannot restore arc-eroded contacts.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC