Circuit Calculator Basics: Voltage, Current & Resistance

Key Takeaways

  • All circuit calculator are built on two foundations: Ohm’s Law (V = I × R) and the power equation (P = V × I). Mastering which two values you already know — and which one to solve for — is the core skill.
  • Ampacity calculators size conductors, not just calculate current: the NEC 125% rule for continuous loads, ambient temperature derating, and conduit fill derating are applied automatically. Output is AWG or mm² — always verify against the actual code table in your jurisdiction.
  • PCB trace width is an ampacity calculation: IPC-2221 specifies minimum trace width as a function of current, copper weight, and allowable temperature rise. A 2 A trace on 1 oz external copper with 10°C rise requires approximately 0.8 mm.
  • Use a calculator for single-loop DC problems; switch to SPICE when non-linearity or frequency response matters: diodes, transistors, capacitors, inductors, and filter circuits all require simulation. LTspice (free) is the professional standard for power electronics; Falstad is the best free browser-based tool for interactive learning.
  • Power budget workflow: list all loads, sum current per rail, check regulator thermal dissipation P = (Vin − Vout) × Iload, and size input capacitors using ΔV = I × Δt / C.

The Foundation: Ohm’s Law and the Power Equation

Every circuit calculator begins with two relationships that govern DC and AC resistive circuits.

Formula Equation Solves For Units
Ohm’s Law V = I × R Voltage, Current, or Resistance V, A, Ω
Power (basic) P = V × I Power dissipation W
Power (resistance) P = I² × R Heat dissipation in a resistor W
Power (voltage) P = V² / R Power from voltage and resistance W

Voltage, Current, and Resistance: Step-by-Step Examples

Example 1 — Finding Current Through a Resistor

5 V supply, 220 Ω resistor in series. What current flows?

  • Enter V = 5 V and R = 220 Ω into the calculator.
  • Result: I = V / R = 5 / 220 = 22.7 mA.
  • Check power: P = I² × R = (0.0227)² × 220 = 0.113 W. A 0.25 W resistor is sufficient with margin.

Example 2 — Finding Resistance for a Target Current

Limit LED current to 20 mA from a 3.3 V supply. LED forward voltage is 2.0 V.

  • Net voltage across the resistor = 3.3 V − 2.0 V = 1.3 V.
  • Enter V = 1.3 V and I = 0.02 A. Calculator returns R = 1.3 / 0.02 = 65 Ω.
  • Select the nearest standard E24 value: 68 Ω. Actual current = 1.3 / 68 = 19.1 mA — within spec.

Series resistance: R_total = R1 + R2 + R3. Parallel: 1/R_total = 1/R1 + 1/R2 + 1/R3. For two resistors in parallel the shortcut is R_total = (R1 × R2) / (R1 + R2). Most circuit calculators include dedicated series/parallel modes.

Minimum Circuit Ampacity Calculator: Sizing Your Wiring Correctly

Ampacity is the maximum continuous current a conductor can carry without exceeding its rated temperature rise. A minimum circuit ampacity calculator takes your load current, ambient temperature, and installation conditions and returns the minimum conductor cross-section required by the applicable standard.

The NEC (National Electrical Code) and IEC 60364 use slightly different methodology, but the core logic is the same. The minimum ampacity of the circuit conductor must be at least 125% of the continuous load current (NEC 210.19(A)(1)), plus any non-continuous loads at 100%.

Input Parameter Example Value Effect on Ampacity
Continuous load current 16 A Base value × 1.25 = 20 A minimum ampacity
Ambient temperature 40°C Derating factor applied (e.g., 0.91 for THHN at 40°C)
Conduit fill 3 conductors Additional derating: 0.70 for 4–6 conductors
Installation type In conduit Free air = higher ampacity; conduit = lower
Conductor material Copper Aluminium requires larger AWG for same ampacity

PCB Trace Width as an Ampacity Calculation

For PCB designers, the same ampacity concept applies to copper traces. The IPC-2221 standard (implemented in online trace width calculators) specifies minimum trace width as a function of current, copper weight (oz/ft²), and acceptable temperature rise above ambient. A 1 oz copper trace (35 μm thick) carrying 1 A on an external layer typically requires about 0.3 mm width for a 10°C rise. For a 2 A trace on 1 oz external copper with 10°C rise, the result is approximately 0.8 mm — significantly wider than signal traces, which is why power traces should be routed first in dense layouts.

When to Use a Circuit Simulator Instead of a Calculator

Simple calculators solve single-loop, DC, resistive problems instantly. Simulation is required for: AC signals and frequency-dependent behaviour (capacitors, inductors, filters); non-linear components (diodes, transistors, op-amps near supply rails); transient events (startup inrush, switching regulator waveforms, ESD pulses); multiple interconnected loops; and temperature-dependent component behaviour.

Simulator Type Best For Cost
LTspice (Analog Devices) SPICE desktop Analog, power electronics, detailed AC/DC/transient Free
KiCad + ngspice Integrated EDA+SPICE Schematic-to-simulation workflow Free
Falstad Circuit Simulator Browser-based Visual, interactive, educational — ideal for beginners Free
TINA-TI (Texas Instruments) SPICE desktop TI component models, mixed-signal Free
Multisim (NI) Desktop SPICE Education, virtual instruments, lab emulation Paid

Building a Simple Power Budget: A Practical Workflow

Step 1 — List All Loads

Enumerate every current-consuming block: microcontroller, sensors, communication ICs, LEDs, motors, analog circuitry. Record supply voltage and typical/peak current for each from datasheets.

Step 2 — Calculate Total Current per Rail

Sum typical and peak currents separately for each supply rail (e.g., 3.3 V and 5 V). Use a spreadsheet or circuit calculator. This gives the input current requirement for each regulator stage.

Step 3 — Check Regulator Thermal Dissipation

For linear regulators: P_dissipated = (Vin − Vout) × Iload. Confirm the regulator’s package can dissipate the heat without exceeding T_junction. For a drop-in regulator like the AMS1117 in a SOT-223 package, maximum dissipation is approximately 1 W without a heatsink.

Step 4 — Size Input Capacitors

Use the capacitor energy/charge calculator: Q = C × V, or for ripple: ΔV = I × Δt / C. Enter load current, switching frequency, and acceptable ripple voltage to return minimum capacitance.

Frequently Asked Questions

What is the difference between a circuit calculator and a circuit simulator?

A circuit calculator applies closed-form equations (Ohm’s Law, voltage divider formula, RC time constant) to solve for one unknown given the others. It is fast and exact for simple linear problems. A circuit simulator builds a numerical model of the entire circuit, solves a system of equations at each time step or frequency point, and handles non-linear, reactive, and dynamic behaviour. Calculators are appropriate for design checks; simulators are necessary for validation.

How do I calculate the minimum circuit ampacity for a PCB power input trace?

Use an IPC-2221-based trace width calculator. Input your maximum continuous current (A), copper weight (typically 1 oz = 35 μm), allowable temperature rise (10°C for conservative designs), and whether the trace is internal or external. For a 2 A trace on 1 oz external copper with 10°C rise, the result is approximately 0.8 mm.

Are free online circuit simulators accurate enough for professional use?

For initial design checks and educational exploration, tools like Falstad are accurate for linear, low-frequency circuits. For production design validation — particularly analog precision circuits, RF, or switching power supply loop compensation — a SPICE-based simulator with validated manufacturer device models (LTspice with vendor models, or Cadence Spectre) is the professional standard.

Find What You Need on LCSC

LCSC’s component ecosystem provides the passives, regulators, and ICs to implement your calculated design — with datasheets, 3D models, parametric search, and real-time stock availability.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC