AC to DC Converter Basics: Rectification, Filtering, and Power Supply Design

Key Takeaways of an AC to DC Converter

  • Topology Affects Ripple: Full-wave bridge rectifiers double the ripple frequency compared to half-wave designs, allowing for a filter capacitor half the size for the same ripple voltage.
  • Efficiency Standards: Linear regulators offer 40–60% efficiency, whereas SMPS achieve 85–95%, making switching supplies the standard for anything above 5W.
  • Safety Compliance: For mains-connected equipment, IEC 62368-1 requires reinforced insulation (3 kV). Using pre-certified flyback transformers simplifies the regulatory process.
  • PFC Requirements: Active Power Factor Correction is mandatory per IEC 61000-3-2 for devices drawing more than 75W.
  • Diode Selection: Above 50 kHz, standard diodes cause high losses due to slow recovery. Schottky or SiC diodes are essential for their near-instant switching speeds.

What Is an AC to DC Converter?

An AC to DC converter, or rectifier, transforms a sinusoidal AC input (e.g., 85–265V AC) into a stable, regulated DC output. Conversion follows four steps: rectification (directing current via diodes), filtering (smoothing pulses with capacitors), regulation (stabilising voltage), and isolation (separating rails via transformers). In a standard bridge rectifier, four diodes conduct in alternating pairs per AC half-cycle. A 230V input yields a theoretical peak of approximately 325V DC before filtering.

Key Features and Advantages of Modern AC to DC Converter Designs

Feature Description Engineering Benefit
Full-Wave Bridge Rectification Four-diode bridge conducts on both half-cycles; output ripple frequency is 2× mains (100/120 Hz) Halves required filter capacitance versus half-wave
Switched-Mode Topology (Flyback/LLC) High-frequency transformer operating at 50 kHz–1 MHz converts energy via controlled FET switching Achieves 85–95% conversion efficiency; enables compact magnetics
Power Factor Correction (PFC) Boost converter pre-stage shapes input current to follow AC voltage sinusoid, targeting PF > 0.99 Reduces reactive current; mandatory per IEC 61000-3-2 for loads above 75W
Synchronous Rectification N-channel MOSFETs replace output diodes in secondary-side rectification Cuts rectifier conduction losses; improves efficiency by 2–5 percentage points at full load

Hold-Up Time Bulk Capacitor Sizing Formula: C = (2 × P × t) / (Vpeak² − Vmin²)

Example: 100W load, 16.7 ms hold-up (IEC 61000-4-11 Class B), Vpeak = 325V DC, Vmin = 200V DC → C = (2 × 100 × 0.0167) / (325² − 200²) = 51 μF. Add 20% margin → specify 68 μF or 100 μF. Verify ripple current rating at 100/120 Hz.

Technical Specifications of AC to DC Converter

Parameter Linear Regulator SMPS (Flyback/LLC) Unit Compliance
Conversion Efficiency 40–60 85–95 % EU CoC Tier 2
Output Ripple Voltage 50–200 20–100 pk-pk mV JEDEC std
Hold-Up Time 10–20 ms 16–20 ms ms IEC 61000-4-11
Isolation Voltage None typical 3000 V AC reinforced V AC IEC 62368-1

Linear Regulator vs. SMPS Comparison

Attribute Linear Regulator (LDO) Switched-Mode (SMPS) Best For
Efficiency 40–60% (dropout loss) 85–95% SMPS for Pdiss > 2W
Output Noise 5–50 μV RMS 50–500 μV RMS Linear for RF/ADC
Isolation None inherent Full galvanic via transformer SMPS when mains isolation required
Transient Response < 1 μs 5–50 μs Linear for fast load steps

Quick Selection Guide

  • Load power above 5W? → Use SMPS — linear regulator thermal dissipation becomes impractical above this threshold.
  • Galvanic isolation from mains required? → Use transformer-based SMPS (flyback or LLC).
  • Output noise below 50 μV RMS required? → Use LDO post-regulation, even after an SMPS primary stage.
  • IEC 61000-3-2 PFC compliance required (load > 75W)? → SMPS with dedicated PFC boost stage is mandatory.
  • Operating frequency above 50 kHz? → Switch to Schottky or SiC diodes in the rectifier stage.
  • Hold-up time requirement above 20 ms? → Size bulk capacitance using C = (2 × P × t) / (Vpeak² − Vmin²) and verify ripple current rating at 100/120 Hz.

Real-World Application Scenarios of an AC to DC Converter

  • Server PSU (80 Plus Titanium): 1200W 1U unit achieves > 96% efficiency using LLC resonant topology and synchronous rectification. Power factor > 0.99.
  • EV On-Board Charger (OBC): Converts single or three-phase AC to 200–450V DC battery bus. Must support ISO 15118, provide galvanic isolation, and operate reliably at 85°C.
  • Industrial PLC Power Rail: Standardised on 24V DC DIN-rail SMPS with ±1% regulation. Overvoltage protection, current limiting, 500k+ hours MTBF per IEC 61131-2.
  • Medical Imaging Equipment: Requires extreme isolation (2× MOPP) and < 10 μA leakage current per IEC 60601-1. Dual-isolated flyback with minimal Y-capacitance is mandatory.

Frequently Asked Questions

Q: How do I calculate the minimum bulk filter capacitor for a ripple specification?

Required capacitance = load current / (2 × mains frequency × allowed ripple voltage). For a 5A load at 50 Hz with 500 mV ripple: C = 5 / (2 × 50 × 0.5) = 100,000 μF. Add a 20% margin and prioritise the capacitor’s ripple current rating.

Q: At what temperature should I derate electrolytic capacitor lifetime?

Lifetime follows the 10-degree rule: every 10°C reduction from the maximum rated temperature doubles service life. A 2,000-hour/105°C capacitor lasts approximately 16,000 hours at 75°C. For 50,000+ hour MTBF, aim for core temperature at least 30°C below rated maximum.

Q: Schottky vs. SiC diode: which should I choose for the rectifier?

Standard Schottky diodes are best for outputs below 150V and 200 kHz. SiC Schottky diodes are necessary for high-voltage (above 600V) or high-frequency (above 200 kHz) designs because their near-zero reverse recovery eliminates efficiency-killing switching spikes.

Q: What EMI filter topology is needed for CISPR 32 Class B compliance?

A two-stage filter is typically required: a Differential-Mode stage (X-capacitors and inductors) stops noise between power lines, while a Common-Mode stage (Y-capacitors and CM choke) stops noise travelling to earth ground. Place this filter immediately after the mains inlet.

Conclusion

AC-DC design balances efficiency and isolation against complexity and cost. Linear regulation works for low-noise loads under 5W, but switching architectures with PFC are necessary above 5W (and mandatory above 75W per IEC 61000-3-2). Minimising voltage dropout and ripple current is the key to reducing heat, extending component life, and lowering total costs.

Find What You Need on LCSC

LCSC Electronics stocks a comprehensive range of AC-DC components from Mean Well, RECOM, XP Power, Infineon, onsemi, STMicroelectronics, Vishay, Hi-Link (HLK series), and MORNSUN (WRF/LOF series).

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC