TL;DR: A PCB (Printed Circuit Board) mechanically supports and electrically connects electronic components using copper traces etched onto a non-conductive fibreglass substrate. PCBs range from simple single-layer boards to complex multilayer designs with 20+ copper layers. Material choice, layer count, and surface finish determine performance, cost, and manufacturing compatibility.
Key Takeaways
- A PCB mechanically supports and electrically connects electronic components using conductive copper traces etched onto a non-conductive substrate.
- PCBs range from simple single-layer boards to complex multilayer PCBs with 20 or more copper layers.
- Core materials include FR-4 fibreglass, high-frequency laminates, flexible polyimide, and metal-core substrates, each suited to different applications.
- Electronic components fall into two main assembly categories: through-hole (THT) and surface-mount (SMD/SMT).
- Understanding PCB design basics, layer stack-up, and material selection is critical before placing your first component.
1. What Is a Circuit Board?
A printed circuit board is a flat board that holds and connects electronic components. The board itself is made of insulating material, typically fibreglass, and the ‘nerves’ are thin copper lines called traces that carry electrical signals between components. The term ‘printed’ refers to the photolithographic process used during manufacturing — not hand-drawn. The result is a repeatable, precise, and miniaturised platform for building electronic circuits.
2. PCB Design Basics: How aCircuitBoard Is Structured
The Layer Stack-Up
Every PCB has at least two sides: the top (component side) and the bottom (solder side). More complex boards add internal copper layers. A typical 4-layer PCB has: Layer 1 (Top) for signal traces and component pads; Layer 2 as a dedicated ground plane; Layer 3 as a dedicated power plane; Layer 4 (Bottom) for additional signal traces. Layers are separated by prepreg bonded under heat and pressure during lamination.
Lead-Free Reflow & Tg: Standard FR-4 has a glass transition temperature (Tg) of 130–140°C. Lead-free reflow soldering peaks at 250–260°C — well above standard FR-4’s Tg. For lead-free processes, use High-Tg FR-4 (Tg 170–180°C) to prevent delamination or warpage during assembly. This is mandatory for any board going through a modern SMT reflow oven without tin-lead solder.
3. Electronic Components on a PCB
| Component | Symbol | Function | Common Values / Packages |
| Resistor | R | Limits current flow; sets voltage levels | 1 Ω – 10 MΩ; 0402, 0603, 0805 SMD |
| Capacitor | C | Stores and releases charge; filters noise | 1 pF – 10,000 µF; MLCC, electrolytic, tantalum |
| Inductor | L | Stores energy in a magnetic field; filters RF | 1 nH – 100 mH; power inductors, ferrite beads |
| Diode | D | Allows current in one direction only | Signal, Schottky, Zener, LED |
| Transistor | Q | Switches or amplifies current | BJT (NPN/PNP), MOSFET (N/P-channel) |
| Integrated Circuit | U / IC | Complex function in one package | MCU, power IC, op-amp, FPGA, memory |
| Crystal Oscillator | Y / XTAL | Provides precise clock frequency | 8 MHz, 16 MHz, 32.768 kHz |
| Connector | J / P | Interface for cables, power, data | USB, JST, pin headers, FPC |
4. PCB Materials Comparison
| Material | Dk | Key Property | Typical Application |
| FR-4 (Fibreglass / Epoxy) | 4.2–4.8 | Balanced cost, strength, and electrical performance | General electronics, consumer, industrial |
| High-Tg FR-4 | 4.2–4.5 | Withstands higher temperatures (Tg > 170°C) | Automotive, industrial, lead-free assemblies |
| Polyimide (Flexible) | 3.2–3.5 | Flexible and foldable; excellent thermal stability | Wearables, flex cables, aerospace |
| Rogers / PTFE Laminates | 2.2–10.2 | Very low loss at high frequencies | RF, microwave, antennas above 1 GHz |
| Aluminium / Metal Core | ~2.2 | Excellent thermal conductivity | LED lighting, power electronics |
5. Multilayer PCB: When One Layer Is Not Enough
| Board Type | Layers | Typical Use Case | Relative Cost |
| Single-layer | 1 | Simple appliances, LED strips, basic controllers | Lowest |
| Double-sided | 2 | Arduino-style boards, power supplies, IoT modules | Low |
| 4-layer | 4 | Raspberry Pi, ESP32 dev boards, industrial controllers | Moderate |
| 8+ layers | 8–16+ | Smartphones, laptops, servers, RF modules | High |
| HDI PCB | Any | High-density consumer electronics, 5G modules, advanced medical | Premium |
Frequently Asked Questions
What is the difference between a PCB and a PCBA?
A:A Printed Circuit Board (PCB) is the foundational substrate featuring etched copper pathways but remains a non-functional component until it undergoes assembly to become a Printed Circuit Board Assembly (PCBA). This process involves soldering various electronic components, such as microcontrollers and voltage regulators, using SMT or THT techniques. The result is a fully integrated, active system capable of performing its intended logical functions.
Why are most PCBs green?
A:The green hue results from the solder mask, a protective coating applied to prevent oxidation; this color became the industry standard because green epoxy pigments historically offered the most reliable curing properties and chemical resistance. Beyond tradition, green provides optimal visual contrast against copper traces and white silkscreen markings, significantly enhancing the precision of Automated Optical Inspection (AOI) systems when identifying defects.
What does FR-4 stand for?
A:FR-4 is a NEMA grade designation where “FR” stands for Flame Retardant, indicating the material’s flammability is compliant with the UL 94 V-0 standard for self-extinguishing behavior. Manufacturers engineer this composite material by impregnating woven fiberglass cloth with epoxy resin. This process creates a rigid laminate with an exceptional balance of mechanical strength and thermal stability, establishing it as the universal choice for industrial electronics.
What is an annular ring and why does it matter?
A:An annular ring is the area of copper pad remaining after a via or lead hole is drilled, serving as the essential electrical bridge between the plating and conductive traces. Drill registration errors that cause “break out” can sever connections or create high resistance. Consequently, designers must adhere to IPC-A-600 standards, ensuring minimum widths to maintain signal integrity and long-term reliability.
Quick Selection Guide: PCB Material & Layer Count in 60 Seconds
- General electronics, cost priority? → Standard FR-4, 2-layer for simple designs, 4-layer above 50 MHz
- Lead-free reflow assembly (260°C peak)? → High-Tg FR-4 (Tg > 170°C) mandatory to prevent delamination
- Flex or wearable application? → Polyimide (Kapton) substrate; specify rolled annealed (RA) copper for dynamic flex zones
- RF or microwave above 1 GHz? → Rogers PTFE laminate (Dk 2.2–4.5, low loss tangent); standard FR-4 too lossy
- High power density or LED lighting? → Metal-core PCB (MCPCB) for direct thermal conduction to heatsink
- Mixed analogue/digital design above 50 MHz? → 4-layer minimum: Signal / GND Plane / Power Plane / Signal
- BGA or fine-pitch QFN (< 0.5 mm pitch)? → 4+ layer with ENIG surface finish; HASL surface is too uneven for fine pitch
Conclusion
A circuit board is a precisely engineered platform where material science, electrical engineering, and manufacturing process converge. Understanding what a PCB is, how it is structured, what components populate it, and how material choices affect performance gives you the foundation to approach any electronics project with confidence.
Find What You Need on LCSC
Explore LCSC’s extensive component library to find resistors, capacitors, ICs, connectors, and every other PCB component you need — with datasheets, 3D models, and competitive pricing.