Choosing the right base material and thickness is one of the first decisions in any PCB design, and it directly shapes electrical performance, mechanical durability, and manufacturing cost. Standards bodies like IPC define how materials are classified, how thickness is specified, and how much variance is acceptable during fabrication — knowledge that helps engineers write clearer drawings, avoid respins, and get accurate quotes from fabricators.
Most rigid PCBs use FR-4, with material requirements defined by IPC-4101 and thickness tolerance governed separately by IPC-6012. 1.6 mm is the industry-standard default thickness, with common options ranging from about 0.2 mm to 3.2 mm or more. Most boards carry a ±10% thickness tolerance — on a 1.6 mm board, that’s roughly 1.44–1.76 mm in-spec. Thicker laminates, heavier copper (2 oz can add 50–100% vs. 1 oz), and higher layer counts (2 to 4 layers can double cost) all raise fabrication price, so thickness and material should be chosen together, not independently.
Understanding PCB Base Materials
Most rigid PCBs are built on FR-4, a fiberglass-reinforced epoxy laminate that has been the industry’s default substrate for decades thanks to its balance of mechanical strength, dielectric performance, and cost. Higher-performance designs move to high-Tg FR-4 for lead-free reflow temperatures, polyimide for high-thermal applications, or low-loss laminates such as Rogers materials for RF and high-speed designs operating above roughly 2 GHz.
Base material requirements are formally defined by IPC-4101, the primary specification covering laminate and prepreg materials. It classifies FR-4 into types based on performance — Type 1 covers general-purpose FR-4, while Type 2 and higher cover variants with enhanced thermal or electrical properties. The standard’s callout structure specifies the material designator, specification sheet number, nominal laminate thickness, copper cladding type and weight, thickness tolerance class, and surface quality class, so a drawing can define material requirements far more precisely than simply writing “FR4.”
Standard PCB thicknesses are available across a wide range. For FR-4 specifically, nominal thicknesses commonly run from about 0.2 mm up to 3.2 mm or more, with 1.6 mm serving as the de facto standard for general-purpose boards.
Common stocked increments include:
| Nominal Thickness | Typical Use Case |
| 0.4 mm | Space-constrained, flexible-adjacent rigid designs |
| 0.6 mm – 0.8 mm | Thin consumer devices, wearables |
| 1.0 mm – 1.2 mm | General multilayer boards |
| 1.6 mm | Industry-standard default thickness |
| 2.0 mm – 3.2 mm+ | Heavy-duty, high-layer-count, or mechanically robust boards |
Thickness tolerance is governed separately by IPC-6012, which sets acceptable deviation from nominal thickness based on board classification. Class 1 (general electronic products) allows the widest tolerances; Class 2 (dedicated-service equipment) is the common industrial/commercial default; and Class 3 (high-reliability medical, aerospace, and military products) applies the tightest tolerances with more rigorous inspection. In practice, most PCB thickness callouts carry a ±10% tolerance — for a 1.6 mm board, that means an actual finished thickness anywhere between roughly 1.44 mm and 1.76 mm is considered in-spec. Within IPC-4101, core laminate materials typically hold ±10% of nominal thickness while prepreg layers are allowed ±15%, reflecting the greater variability introduced during lamination.
How Do Thickness and Material Choices Affect PCB Cost?
Material and thickness decisions ripple directly into fabrication price. Thicker laminates and heavier copper weights increase raw material usage, while non-standard thicknesses may fall outside a fabricator’s stocked core/prepreg combinations, forcing custom lamination cycles. Copper weight compounds this: standard 1 oz copper is typically included in base pricing, but stepping up to 2 oz copper can raise cost by roughly 50–100% due to added material and more difficult etching, and heavy copper above 2 oz can add another 20–50% per layer from longer plating times and tighter etch control. Layer count has a similar multiplying effect — moving from 2 to 4 layers commonly doubles fabrication cost because each added layer requires its own imaging, etching, and lamination cycle, and tighter thickness tolerances for impedance-controlled designs add further inspection and process cost.
Thickness Standards Cost Calculator
A thickness standards cost calculator lets engineers model how a chosen board thickness, material grade, and tolerance class translate into fabrication price before committing to a stack-up. These tools typically take board thickness, material type, copper weight, layer count, tolerance class, and quantity as inputs, then output a per-board or per-panel cost estimate based on published or modeled fabrication rates.
Typical cost drivers a thickness-focused calculator accounts for:
| Cost Driver | Impact on Price |
| Nominal thickness deviation from stocked values | Non-standard thickness may require custom core/prepreg mix, raising cost |
| Tolerance class (IPC-6012 Class 1/2/3) | Tighter tolerance classes increase inspection and process cost |
| Copper weight | 2 oz copper: +50–100% vs. 1 oz; heavy copper (2 oz+): +20–50% per layer |
| Layer count | Each added layer requires additional lamination, drilling, and etching |
| High-Tg or specialty laminate vs. standard FR-4 | Specialized resin systems raise base material cost |
| Board area and panel utilization | Larger boards or poor panel fit reduce boards-per-panel, raising unit cost |
Using a calculator early in the design cycle helps engineers spot expensive combinations — for example, specifying a non-stocked thickness paired with tight Class 3 tolerances and heavy copper — before those choices are locked into a released drawing.
Choosing the Right Material and Thickness for Your Application
Selecting thickness and material together, rather than independently, produces better outcomes. Thin boards (0.4–0.8 mm) suit space-constrained consumer devices but limit layer count and mechanical rigidity. The 1.6 mm default balances cost, stiffness, and manufacturability for most general-purpose designs. Thicker boards (2.0 mm+) support higher layer counts and better mechanical robustness for industrial or high-current applications, but increase material cost and drilling difficulty, particularly for high-aspect-ratio vias. Material grade should track thermal and electrical requirements: standard FR-4 for general use, high-Tg FR-4 for lead-free assembly and elevated operating temperatures, and RF-grade laminates when signal loss above the low-GHz range becomes a limiting factor.
Getting material and thickness right at the schematic-to-layout stage — rather than discovering a mismatch after fabrication — is what keeps a design on budget and on schedule.
Frequently Asked Questions
What is the standard PCB thickness?
1.6 mm is the most common default thickness for general-purpose FR-4 boards, though standard options typically range from about 0.2 mm to 3.2 mm or more.
What does IPC-4101 cover?
IPC-4101 defines base material requirements for PCB laminates and prepregs, including material classification, nominal thickness callouts, copper cladding, and thickness tolerance classes — it is not a complete finished-board acceptance standard.
What is the typical PCB thickness tolerance?
Most PCBs carry a ±10% thickness tolerance per IPC-6012, though core laminates and prepregs within IPC-4101 may follow slightly different tolerance bands (commonly ±10% for cores, ±15% for prepreg).
Does board thickness significantly affect fabrication cost?
Yes — non-standard thicknesses, tighter tolerance classes, and thicker copper all add cost through custom lamination, additional inspection, and more difficult etching or plating.
When should I choose a material other than standard FR-4?
Choose high-Tg FR-4 for lead-free reflow temperatures or elevated thermal environments, and RF/low-loss laminates such as Rogers materials for high-speed or RF designs operating above roughly 2 GHz.
Find What You Need on LCSC
Once your stack-up is defined, LCSC makes it easy to source the materials and boards your design calls for — from standard FR-4 in common thicknesses like 1.6 mm to high-Tg and specialty laminates for demanding thermal or RF applications. You can filter by thickness, copper weight, layer count, and tolerance class to match your drawing’s exact callouts, with clear specifications and stock availability for quick comparison. Browse LCSC’s PCB and laminate categories to check pricing and lead times before you commit to a stack-up, and reach out to LCSC’s support team if you need help matching a non-standard material to your project.