How to Choose Board-to-Board Connectors: A Technical Selection Guide for Engineers

Board-to-Board (BTB) connector selection is governed by five parameters: pitch (0.4 mm to 2.54 mm), stack height (1.5 mm to 20 mm), current rating per contact (0.3 A to 8 A), data rate support (up to 28 Gbps for high-speed mezzanine types), and mating cycle rating (30 to 500 cycles). Match pitch to PCB density constraints, current rating to your worst-case thermal budget, and stack height to your enclosure clearance. For high-speed interfaces above 5 Gbps, specify integrated ground planes and controlled 90–100 Ω impedance.

Key Takeaways

  • Electrical Capacity: Prioritise current ratings (typically 0.3 A to 8 A per contact) and voltage limits (60 V to 250 V) to prevent thermal runaway.
  • Mechanical Architecture: Select between mezzanine, coplanar, or orthogonal orientations based on a target stack height (typically 3.0 mm to 20.0 mm).
  • Signal Integrity: Confirm data rate capabilities for high-speed designs — standard 1.27 mm pitch supports up to 4 Gbps; specialised high-speed mezzanine connectors reach 28 Gbps.
  • Environmental Resilience: Confirm operating temperature range (−40°C to +105°C) and plating material (gold for low-signal and high-cycle; tin for static high-power).
  • Mating Cycles: Industrial-grade connectors support 500 cycles; consumer-grade internal modules may only be rated for 30 to 50 cycles. Match to your expected service life.

Key Electrical Considerations for Board-to-Board Connectors

Current and Voltage Ratings

The connector must handle both peak and continuous current without exceeding thermal limits. Most fine-pitch BTB connectors support 0.3 A to 0.5 A per signal contact, while power-dedicated pins can handle 5 A to 8 A. Specify a 20–30% safety margin over the maximum operating current. For voltage, standard BTB connectors typically operate between 60 V and 250 V AC/DC. Creepage and clearance distances determine arc prevention in high-voltage industrial applications.

In high-power applications such as motor controllers or industrial power supplies, contact resistance (typically 20–30 mΩ) becomes a significant source of heat. At 5 A through a contact with 30 mΩ resistance, power dissipation is 0.75 W. The total heat generation across all current-carrying pins must be manageable within the enclosure’s airflow to keep connector body temperature under 85°C to 105°C.

Signal Integrity and Data Rates

For high-speed interfaces such as PCIe Gen 4 or 10GbE, specify connectors rated for the required data rate. Standard 1.27 mm pitch connectors often support up to 4 Gbps, while specialised high-speed mezzanine connectors reach 28 Gbps. Review insertion loss and crosstalk specifications in datasheets to confirm bit error rate (BER) remains within acceptable limits.

For differential pairs, the connector must maintain consistent impedance — typically 90 Ω or 100 Ω — throughout the mating interface. Any impedance mismatch causes signal reflections, leading to timing errors or data corruption. For data rates exceeding 5 Gbps, connectors with integrated ground planes provide a low-inductance return path and minimise electromagnetic interference (EMI).

Contact Resistance and Durability

The durability rating specifies how many mating cycles the connector can withstand before the plating wears down. Industrial-grade connectors often support 500 cycles, whereas consumer-grade internal modules may only be rated for 30 to 50 cycles. Gold plating is preferred for low-level signals and high-cycle applications; tin plating is cost-effective for static, high-power connections.

How Mechanical Factors Influence Board-to-Board Connectors Choice

Pitch and Pin Count

For high-density mobile devices where board space is at a premium, a 0.4 mm or 0.5 mm pitch is appropriate. For industrial or automotive boards where vibration is a factor, a 1.27 mm or 2.54 mm pitch offers better mechanical robustness and easier hand-soldering for prototyping. Total pin count is the sum of all signal, power, and ground requirements, with 10–15% spare pins recommended for future revisions or redundant grounding.

At high pin counts (100+ pins), insertion and extraction forces can reach 50 N to 100 N, which can cause PCB flexing or damage to delicate components if not properly supported. Connectors with alignment pegs or shrouding ensure the pins are correctly oriented before the mating force is applied.

Stack Height and Board Separation

Stack height — the distance between two parallel PCBs when mated — typically ranges from 1.5 mm to 20.0 mm. The enclosure’s internal clearance and the height of the tallest component on the baseboard (e.g., an inductor or electrolytic capacitor) determine the minimum acceptable stack height; provide at least 0.5–1.0 mm of clearance. Some suppliers offer ‘floating’ connectors with ±0.5 mm of X-Y axis movement to compensate for PCB alignment tolerances during assembly, reducing solder joint stress.

For designs requiring board separation above 30 mm, a rigid-flex PCB or cable assembly is often more reliable than a very tall BTB stack. Tall stacks are susceptible to mechanical resonance and vibration-induced fatigue. Standoffs or mounting screws near the connector should be incorporated to absorb external mechanical shocks.

BTB Connector Type Comparison

Connector Type Typical Pitch (mm) Current Rating (A) Max Data Rate Common Applications
Fine Pitch Mezzanine 0.4 – 0.8 0.3 – 0.5 10 – 28 Gbps Smartphones, Tablets, IoT
Standard Header/Socket 1.27 – 2.54 1.0 – 3.0 1 – 4 Gbps Industrial PCs, PLC, Medical
High Power BTB 3.0 – 5.08 5.0 – 15.0 N/A Power Supplies, Motor Drives
Rigid-Flex Replacement 0.5 – 1.0 0.5 – 1.0 5 – 10 Gbps Camera Modules, Displays

Environmental and Material Considerations

Operating Temperature and Humidity

Connectors for automotive or outdoor industrial use must be rated for the full expected temperature range. Most professional-grade BTB connectors operate from −40°C to +105°C. Confirm that the thermal expansion coefficients of the connector housing (often LCP or Nylon) are compatible with the PCB material, preventing mechanical fatigue over thousands of thermal cycles. In high-humidity environments (90–95% RH), sealed or shrouded housings prevent moisture ingress and the dendritic growth between pins that causes short circuits. Insulation resistance should be at least 500 MΩ to 1000 MΩ under maximum humidity conditions.

Plating Materials: Gold vs. Tin

Gold plating (typically 3–30 μ” thickness) is the correct choice for high-humidity or corrosive-gas environments because gold does not oxidise. For cost-sensitive applications with fewer than 10 mating cycles, tin plating may be sufficient, provided the contact force is high enough to break through the initial oxide layer.

Quick Selection Guide: Board-to-Board Connectors in 60 Seconds

  • High-density mobile device or wearable? → 0.4–0.5 mm pitch fine-pitch mezzanine; gold plating for reliability
  • Industrial, automotive, or vibration environment? → 1.27–2.54 mm pitch for mechanical robustness; confirm −40°C to +105°C operating range
  • Power delivery (> 1 A per rail)? → Dedicated power pins at 5–15 A; confirm contact resistance ≤ 30 mΩ; add 20–30% current margin
  • High-speed interface (PCIe Gen 4, 10GbE, USB 3.x)? → Specify integrated ground planes; confirm 90–100 Ω differential impedance and data rate rating
  • High mating cycle count (maintenance panels, daughterboards)? → Industrial-grade 500-cycle rating; gold plating over base metal
  • Stack height constraint? → Measure tallest component on baseboard; specify stack height with ≥ 0.5 mm clearance; floating connectors for ±0.5 mm alignment tolerance
  • Board separation > 30 mm? → Consider rigid-flex PCB or cable assembly instead of tall BTB stack; add standoffs near connector

Frequently Asked Questions

What is connector pitch, and why does it matter?

Connector pitch is the centre-to-centre distance between pins. It determines the PCB area required and the difficulty of the manufacturing process, with smaller pitches (under 0.5 mm) requiring high-precision SMT placement.

When should I use a mezzanine connector?

Use a mezzanine connector when two PCBs need to be stacked parallel to each other. They are ideal for modular designs where a daughterboard (such as a Wi-Fi module) is mounted onto a motherboard.

Can I use signal pins for power delivery?

Yes, but you must distribute the total current across multiple pins to stay within the 0.3 A to 0.5 A per-pin limit. Include 20% redundancy to account for non-uniform current distribution.

What is the difference between SMT and through-hole BTB connectors?

Surface Mount Technology (SMT) connectors save space and are suitable for automated assembly. Through-hole (THT) connectors provide superior mechanical strength for parts that will frequently plug and unplug.

Conclusion

Board-to-Board connector selection is a balancing act between electrical efficiency, mechanical precision, and cost-effectiveness. Match pitch to PCB density constraints, current rating to your thermal budget with a 20–30% safety margin, stack height to your enclosure clearance, and data rate capability to your interface specification. For high-speed designs above 5 Gbps, integrated ground planes and controlled differential impedance are non-negotiable. For harsh environments, gold plating and sealed housings prevent the moisture-induced degradation that causes field failures.

 Find What You Need on LCSC

Browse Board-to-Board connectors on LCSC Electronics — filter by pitch, pin count, stack height, current rating, data rate, and plating.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC