What Is a Soldering Iron Tip?
Soldering iron tips — also called soldering bits, cartridge tips, or solder tips — are the replaceable, heat-conducting components that attach to a soldering iron’s heating element and make direct physical contact with solder joints during PCB assembly and rework. A soldering iron tip is defined by three core attributes: its shape (conical, chisel, bevel, knife, or hoof), its core material (typically a copper base with an iron-plated working surface, sometimes finished with chromium or nickel plating). Soldering iron tips are typically made of heat-conductive materials such as copper, iron, ceramic, or alloys that combine these materials with others, each offering a different balance of thermal conductivity, durability, and heat retention.
In PCB manufacturing and repair, the tip is the single point of contact between the heat source and the joint, so its shape and condition directly determine solder flow, joint strength, and thermal stress on surrounding components. Soldering tips are commonly built as solid copper with a thin layer of nickel-chrome plating, and once that plating is compromised, the tip degrades rapidly. Tips are used across electronics manufacturing, PCB assembly lines, automotive electronics, telecommunications hardware, and field repair — anywhere through-hole or surface-mount components need to be joined to a circuit board with a controlled, repeatable heat source.
How Soldering Iron Tips Work
A soldering iron tip solves a simple but critical problem: delivering the right amount of heat, to the right spot, for the right amount of time, without damaging the board, the component, or the tip itself. Different tip geometries solve this problem in different ways. Chisel tips distribute heat evenly and are well suited to general-purpose soldering, through-hole components, PCB pads, and wire connections, while conical and bevel tips are better suited to precision work on electronic components, and knife tips are useful for soldering in tight spaces and techniques like drag soldering.
Functionally, the tip works by conducting heat from the iron’s internal element to the joint through direct contact, while a thin, continuously renewed layer of solder — known as “tinning” — keeps the working surface protected from air and moisture.
This matters for PCB assembly because a poorly maintained or mismatched tip doesn’t just slow production — it creates cold joints, solder bridging, and thermal stress that can damage sensitive components or shorten board lifespan. A well-selected, well-maintained tip, by contrast, gives faster, more consistent thermal transfer, longer service life, and joints that meet IPC workmanship standards — all at a lower per-joint cost than constantly replacing damaged tips.
Key Features and Advantages
| Feature | Description | Benefit |
| Iron-plated copper core | Copper base for thermal conductivity, iron plating as a wear-resistant working layer | Balances fast heat transfer with a durable working surface |
| Multiple tip geometries | Conical, chisel, bevel, knife, hoof, and needle profiles | Matches tip contact area to pad size, component density, and joint type |
| Chrome-plated shaft | Non-wettable coating on the shaft above the working end | Keeps solder confined to the tip end and prevents heat loss up the shaft |
| Cartridge tip formats | Integrated heater-and-tip assemblies used in production stations | Faster thermal recovery and quicker tip swaps on high-volume lines |
| Lead-free compatible variants | Tips engineered for RoHS-compliant, lead-free soldering | Supports compliance with environmental and safety regulations |
| Replaceable, low-cost design | Tips are consumable and independent of the iron body | Keeps ongoing cost of ownership low relative to full iron replacement |
Technical Specifications
| Parameter | Value / Range |
| Core material | Copper with iron/nickel-chrome plating; ceramic variants for precision tools |
| Common tip diameters | Approx. 0.2 mm (needle) to 6+ mm (large chisel/hoof) |
| Recommended working temperature (leaded solder) | 700–750°F (approx. 370–400°C) |
| Recommended working temperature (lead-free solder) | 800–850°F (approx. 425–455°C) |
| Tinner/rework temperature range | 250–300°C |
| Common connection formats | Standard slot-in bits, cartridge (integrated heater) tips |
| Compliance | RoHS (lead-free tip variants), compatible with IPC J-STD-001 workmanship requirements |
| Typical shaft finish | Chrome plating to prevent solder creep |
Choosing the Right Tip Shape and Format
- Tip shape: conical, chisel, bevel, knife, hoof, or needle, selected by pad size and component pitch
- Tip size: diameter and length variants within each shape family to match wire gauge or SMD pad dimensions
- Format: standard replaceable bits for general-purpose irons, or cartridge tips with built-in heaters for production-grade stations
- Solder compatibility: standard tips for tin/lead alloys, or lead-free-rated tips designed to resist the more corrosive, higher-temperature lead-free alloys
- Plating/coating: iron, nickel-chrome, or specialty coatings for extended tip life in high-duty-cycle environments
Where Different Tips Are Used
- Electronics manufacturing (SMT/THT lines): cartridge tips paired with bevel or chisel profiles for consistent, repeatable joints across high-volume PCB assembly.
- PCB rework and repair: fine conical or needle tips for isolating and reworking individual components on densely populated boards without disturbing neighboring pads.
- Automotive electronics: durable, higher-temperature-rated tips for wiring harnesses and control-module assembly, where joint reliability under vibration and thermal cycling is critical.
- Telecommunications hardware: precision tips for connector and backplane soldering where signal integrity depends on clean, void-free joints.
- Field service and maintenance: portable, general-purpose chisel or conical tips for equipment repair outside a production environment.
- Prototyping and R&D labs: interchangeable tip sets that let engineers switch quickly between fine-pitch component work and general wiring tasks.
Maintenance Best Practices
Proper tip maintenance is what separates a tip that lasts for months from one that fails after a few days of use — and it directly affects joint quality on every board it touches.
Daily Use
- Tin the tip when it is first put into service, again roughly every 5-10 minutes during active soldering, and once more before powering the iron down.
- After each joint, shake off excess solder, wipe the tip on brass wool a few times, and re-tin it before returning the iron to its holder.
- Brass wool is generally preferred over a wet sponge, since a wet sponge can introduce impurities and the rapid temperature swing from cooling can pit the tip surface over time; if a sponge is used, keep it only lightly damp.
- Clean the tip before soldering rather than after, since cleaning it after a joint and leaving it bare in the holder lets oxidation accelerate while the tip sits exposed to air.
Preventing and Removing Oxidation
- The simplest way to prevent oxidation is to keep a protective layer of fresh solder covering the working end whenever the tip is idle.
- For mild oxidation, lower the station temperature to 250-300°C before cleaning — at higher temperatures the chemical cleaners used to strip oxidation boil off before they can react, while at this lower range they stay active on the surface.
- For heavier oxidation, push the heated tip into a solid tip tinner/activator until the compound melts around it, then clean with brass wool and repeat until the tip is fully clean, finishing with a fresh, flux-rich layer of solder.
- Avoid aggressive mechanical abrasion of the working surface as a routine habit; it is a stopgap that removes protective plating along with the oxide layer.
Temperature Discipline
- Run the iron at the lowest temperature that reliably melts the solder in use — running hotter than necessary shortens tip life even though it may feel faster.
- Turn the iron off during extended idle periods rather than leaving it at working temperature.
- Never use lead-free solder on a standard tip rated only for leaded alloys — the more corrosive lead-free formulation will degrade the plating quickly; use lead-free-rated tips and flux together.
Protecting the Shaft and Plating
- Avoid scratching the chrome-plated shaft with aggressive cleaning tools — once scratched, solder creeps up the shaft, enlarging the surface area that radiates heat away from the joint, and this damage cannot be repaired.
- Once the nickel-chrome plating develops a crack or hole, the copper core beneath it will disintegrate quickly, so plating integrity should be checked regularly.
Storage
- Before storing the iron, leave a generous layer of solder covering the entire working surface of the tip — this coating seals the tip from air and moisture and prevents oxidation between sessions.
Tip Shape Comparison
| Attribute | Conical Tip | Chisel Tip | Knife Tip |
| Contact area | Small, point contact | Flat, broad contact | Angled, edge contact |
| Best use | Precision work on fine electronic components | General soldering, wires, and larger components | Tight spaces and drag soldering |
| Heat transfer | Lower (small contact area) | High (large, even contact) | Moderate, directional |
| Typical PCB use | Fine-pitch SMD rework | Through-hole pads, general assembly | Multi-pin drag soldering, bridge removal |
| Access in tight spaces | Good — reaches confined spaces on densely populated boards | Limited by flat width | Good, especially at low angles |
| Relative wear rate | Moderate | Lower (broad, even loading) | Higher on the working edge |
Frequently Asked Questions
How often should a soldering iron tip be tinned?
Tin a new tip as soon as it goes into service, then again roughly every 5-10 minutes during active soldering, and once more just before switching off the iron. Frequent light tinning does far less damage than letting oxidation build up and scraping it off later.
What’s the correct temperature for cleaning an oxidized tip?
Lower the station to 250-300°C before using a tip tinner or activator, since the chemical cleaning reaction needs that range to work — at higher temperatures the active ingredients burn off before they can strip the oxide layer.
Can I use the same tip for leaded and lead-free solder?
No — lead-free solder is more corrosive and will damage a tip rated only for leaded alloys, so lead-free work calls for lead-free-rated tips and flux.
Why does my tip look dull and refuse to accept solder?
This is almost always oxidation. A heavily oxidized tip can’t transfer heat effectively to the joint. Clean it with brass wool at reduced temperature and re-tin immediately; if that doesn’t restore it, a tip tinner/activator treatment is the next step.
Should I clean the tip before or after soldering a joint?
Clean it before the next joint, not after finishing one — leaving a bare, unprotected tip sitting in the holder accelerates oxidation, while a tip coated in solder resists it.
Find What You Need on LCSC
LCSC carries soldering iron tips across the full range of shapes — conical, chisel, bevel, knife, and hoof — along with cartridge-style tips for production stations and lead-free-rated variants for RoHS-compliant work. Whether you’re outfitting a rework bench for fine-pitch SMD or a production line for high-volume through-hole assembly, you can filter by shape, diameter, and connection format to match your existing iron or station.