Founded in 2000, Yangzhou Yangjie Elec Tech(Yangjie) is a leading manufacturer of power module products. With 20 years of development, it has become a prominent enterprise in the industry. Yangjie is one of the few outstanding IDM manufacturers that integrates semiconductor discrete device chip design and manufacturing, packaging, testing, terminal sales, and services.
Yangjie power module product line is complete. Its products range from low-power discrete devices to high-power modules, from micro-SMD DFN/QFN packaging to module packaging. The categories include ordinary rectifiers, Schottky, TVS, and ESD to MOS and IGBT, covering a wide range of products. Yangjie provides customers with diverse product solutions.
Characteristics of Yangjie power module product
Since its establishment in 2012, the Yangjie power module product line has developed rapidly. Yangjie has a complete range of products, including rectifier modules, thyristor modules, fast recovery modules, Schottky modules, IGBT modules, etc., with the following characteristics:
- Independent wafer design capabilities and large-scale manufacturing capabilities ensure a stable supply.
- Better surge current capability and avalanche capability.
- Lower on-state voltage drop and leakage current, reducing switching losses.
- Lower thermal resistance design.
- Good high-temperature characteristics and lower stress design.
- Insulated and non-insulated module packaging, suitable for applications in many fields.
Yangjie power module products can serve in inverters, welding machines, electric vehicles, smart grids, solar energy, wind energy, aviation, high-speed rail, and other fields.
Here are some recommended power module products of Yangjie:
Rectifier diode module D1/D2/D1N series
| Series | Current | Voltage | Feature | Certification |
| D1 | 36/60/70/100/120A | 800/1200/1600/1800V | standard | UL/ RoHS |
| D1N | 36/60/70/100/120A | 800/1200/1600/1800V | standard | RoHS |
| D2 | 165/200/240A | 800/1200/1600/1800V | standard | UL/RoHS |
Three-phase bridge rectifier module M2/M3/M4/M5/M8 series
| Series | Current | Voltage | Feature | Certification | Model |
| M2 | 60/75/100A | 800/1200/1600/1800V | standard | UL/ RoHS | C781114 |
| M3 | 100/130/160/200/250A | 800/1200/1600/1800V | standard | UL/RoHS | C780442 |
| M4 | 50/75/100A | 800/1200/1600/1800V | Japan standard | RoHS | C780451 |
| M5 | 100/130/160/200/250A | 800/1200/1600/1800V | 17mm | UL/RoHS | C780452 |
| M8 | 100A | 800/1200/1600/1800V | standard | RoHS | C780453 |
Three-phase bridge rectifier module NM2/NM3 series
| Series | Current | Voltage | Feature | Certification | Model |
| NM2 | 60/75/100A | 800/1200/1600/1800V | standard | RoHS | C780454 |
| NM3 | 100/130/160/200/250A | 800/1200/1600/1800V | standard | RoHS | C781076 |
Single-phase bridge rectifier module FJ/M2 series
| Series | Current | Voltage | Feature | Certification | Model |
| FJ | 35/50A | 800/1200/1600/1800V | standard | RoHS | C781091 |
| M2 | 50/60A | 800/1200/1600/1800V | standard | RoHS | C781114 |
FRD module F1/F2/F2N/F3/F5/F6/FJ series
| Series | Current | Voltage | Feature | Certification | Model |
| F1 | 75/100A | 600/1200V | standard | RoHS | C781121 |
| F2 | 150/200/300A | 600/1200V | standard | RoHS | C781134 |
| F2N | 150/200/300A | 600/1200V | standard | RoHS | C781120 |
| F3 | 200/300/400A | 400/600V | standard | RoHS | C781151 |
| F5 | 100A/200/300A | 600/1200V | standard | RoHS | C781131 |
| F6 | 300A | 500/700V | standard | RoHS | C781170 |
| FJ | 2×100A | 400/600V | standard | RoHS | C781133 |
SBD module F3 series
| Series | Current | Voltage | Feature | Certification | Model |
| F3 | 400A/600A/800A | 60/100/200V | standard | RoHS | C780420 |
Thyristor module T1/T2/T1D series
| Series | Current | Voltage | Feature | Certification | Model |
| T1 | 25/40/60/90/110A | 800/1200/1600V | standard | UL/RoHS | C781208 |
| T2 | 130/160/200A | 800/1200/1600V | standard | UL/RoHS | C781217 |
| T1D | 60/90/110A | 800/1200/1600V | standard | UL/RoHS | C781247 |
Thyristor-diode hybrid module L1/L2 series
| Series | Current | Voltage | Feature | Certification | Model |
| L1 | 75/100A | 800/1200/1600V | standard | UL/RoHS | C781201 |
| L2 | 150/200A | 800/1200/1600V | standard | UL/RoHS | C781213 |
Half Bridge IGBT module C1/C2 series
| Series | Current (0~20KHz) | Current (20~40KHz) | Voltage | Feature | Certification | Model |
| C1 | 75/100A | 50/75/100A | 1200V | standard | UL/RoHS | C781181 |
| C2 | 100/150/200/300/400A | 200/300A | 1200V | standard | UL/RoHS | C781195 |
Single Tube IGBT module GJ series
| Series | Current | Voltage | Feature | Certification | Model |
| GJ-UZ | 50/75/100A | 600/1200V | standard | RoHS | C781183 |
| GJ-U | 50/75A | 600/1200V | standard | RoHS | C781199 |
LCSC Electronics is the distributor of Yangjie. Our intelligent warehouse spans 130,000+ square meters. With 2,600+ brand suppliers and 500,000+ spot SKUs, we offer a wide selection of electronic components in stock for immediate shipment. We have over four million registered users worldwide, and on average, we receive 14,000+ daily orders on working days. LCSC provides electronic components in design and production quantities, making it an ideal resource for design engineers and buyers. View and select Yangjie’s products at LCSC Electronics.