This guide covers the full diagnostic workflow, the most common PCB faults and how to identify them, step-by-step repair techniques for each fault type, and the practical limits of board repair so you know when to escalate to full board replacement.
Takeaways
- Most PCB failures trace back to a small set of fixable faults: cold solder joints, cracked traces, lifted pads, failed capacitors, and corroded contacts.
- Always disconnect power, discharge capacitors, and complete a visual inspection before any repair.
- Follow the diagnostic sequence — visual → continuity → voltage mapping → thermal — before picking up the soldering iron.
- Core tools required: temperature-controlled soldering iron, digital multimeter, 10× magnification, solder wick, and IPA (≥99%).
- Know when to stop: substrate delamination, confirmed inner-layer shorts, and multiple failed BGA ICs are not cost-effective field repairs.
Before You Touch the Board: Safety and Assessment
Circuit board repair combines electrical hazards, chemical hazards (flux fumes, isopropyl alcohol vapour), and fine mechanical work. A structured start prevents secondary damage and personal injury.
Safety Checklist — Complete Before Repair
- Disconnect all power and discharge bulk electrolytic capacitors (power supply caps can hold lethal charge for several minutes after power-off).
- Work in a well-ventilated area or under an extraction fan — solder flux fumes are a respiratory irritant.
- Use an ESD wrist strap and anti-static mat; ESD damage to ICs is invisible and may produce latent failures.
- Photograph the board from multiple angles before disassembly to document connector positions and component orientation.
Once safe, assess repairability before committing time. Boards with delaminated substrate (bubbling or warped FR-4), extensive corrosion across multiple layers, or BGA packages with confirmed internal solder ball failure are rarely cost-effective to repair at the component level. For everything else — trace damage, through-hole component failure, SMD passive failure, connector issues — repair is viable.
Diagnostic Workflow: Finding the Fault Before Picking Up the Soldering Iron
Attempting repair without a confirmed diagnosis wastes time and risks additional damage. Follow this sequence in order:
- Visual inspection under magnification. Use a 10× loupe or digital microscope. Look for burnt components (darkened epoxy, cracked ceramic), cold solder joints (dull or grainy surface), cracked or lifted traces, bulging or leaking electrolytic capacitors, and corrosion (green or white deposits on copper).
- Power-off resistance checks. With the board unpowered, use a multimeter in diode or continuity mode to check for short circuits across power rails (VCC to GND should read open or forward-biased depending on topology). Check suspect components in-circuit — resistors, capacitors, and diodes can often be partially verified without desoldering.
- Powered voltage mapping. If the board powers on but misbehaves, measure voltage at key nodes against the schematic or a known-good reference. Missing voltages on a rail often point to a failed regulator, a blown fuse, or a short downstream pulling the rail down.
- Thermal imaging or touch test. A component running significantly hotter than its neighbours under load is either dissipating excess power or carrying short-circuit current. A FLIR camera speeds this up; a careful fingertip test (on low-voltage boards only) can locate the hotspot.
- Component-level isolation. Once a suspect component is identified, desolder and test it out-of-circuit for a definitive diagnosis. A capacitor that reads correct ESR in-circuit may test shorted when isolated.
Common PCB Faults: Identification and Repair Methods
The table below covers the nine fault types that account for the overwhelming majority of repairable board failures, from easiest to hardest.
| Fault Type | Visual / Test Symptom | Repair Method | Difficulty |
| Cold solder joint | Dull, grainy, or cracked solder surface; intermittent connection | Reflow with soldering iron + fresh flux; add solder if joint is thin | Easy |
| Solder bridge | Short circuit between adjacent pads; visible blob | Remove with solder wick or desoldering pump; clean with IPA | Easy |
| Cracked PCB trace | Open circuit on continuity test; hairline crack under magnification | Bridge with 30 AWG wire and epoxy, or use trace repair pen | Moderate |
| Lifted pad | Pad separated from substrate; no continuity to via | Solder wire to via or component leg; reinforce with epoxy | Moderate |
| Failed electrolytic cap | Bulged top, leaked electrolyte, high ESR on meter | Replace with equal capacitance + voltage rating or higher | Easy |
| Blown SMD fuse/resistor | Visible burn mark or open circuit | Identify value from schematic or marking; replace like-for-like | Easy |
| Corroded contacts/pads | Green or white surface deposit; high resistance | Clean with contact cleaner + IPA; abrade lightly; re-tin | Moderate |
| Delaminated via | Intermittent open on via continuity test; ring separation visible | Fill with conductive epoxy or install via repair eyelet | Hard |
| Failed BGA component | No signal from IC despite correct supply voltages | Reball and reflow (specialist equipment); replace IC if needed | Very Hard |
Step-by-Step Repair Techniques
How to Fix a Cold Solder Joint
Cold solder joints account for a substantial share of all circuit board failures, particularly on boards exposed to thermal cycling or vibration. They form when solder solidifies before proper wetting — caused by movement during cooling, insufficient heat, or oxidised surfaces.
- First, apply liquid flux to the suspect joint to prepare the surface.
- Next, touch a clean, tinned soldering iron tip—preheated to the appropriate temperature based on your solder type—to the joint briefly until the solder melts and flows.
- If necessary, should the joint appear thin or under-filled, feed a small amount of matching solder into it.
- Subsequently, remove the iron and hold the component perfectly still for a few moments while the joint solidifies, as any movement during this cooling phase will recreate a defective cold joint.
- Finally, inspect the connection under magnification to verify that the finished joint is smooth, well-contoured, and exhibits the correct characteristic finish for its specific material.
How to Repair a Cracked or Lifted PCB Trace
Trace damage typically occurs from mechanical stress, improper depaneling, or corrosion undercutting the copper. The repair creates a conductive bypass across the break.
1.Clean the damaged area with IPA and a soft brush. Remove any solder mask covering 2–3 mm on each side of the break using a sharp scalpel.
2.Tin both exposed copper ends lightly with solder.
3.Cut a length of 30 AWG (0.25 mm) bare or tinned copper wire. Lay it across the break and solder each end to the tinned copper.
4.Seal the repair with UV-cure conformal coating or a small bead of two-part epoxy to mechanically protect the wire.
Trace repair pens (e.g., CircuitWorks CW2200) are an alternative for single-layer surface traces — they deposit conductive silver ink that cures in approximately 15 minutes. They are not suitable for high-current traces (typically rated to 1 A or less) or multilayer inner-layer repairs.
How to Replace a Failed SMD Electrolytic or Ceramic Capacitor
Electrolytic capacitors are among the most common failure points on boards exposed to heat over their service life. The failure mode — increased ESR and reduced capacitance — can cause power supply instability, audio distortion, or microcontroller reset issues long before the cap shows physical symptoms.
Step 1 – Heat one terminal of the capacitor with the iron; slide the component off with tweezers once solder melts. Alternate sides, working quickly to avoid pad damage.
Step 2 – Clean both pads with flux and solder wick.
Step 3 – Identify the replacement: match capacitance (µF), voltage rating (equal or higher), temperature rating (equal or higher), and package size (0402, 0603, 0805, etc.). For electrolytics, also match polarity marking.
Step 4 – Place the replacement, tack one end, inspect alignment, then solder the second end.
Step 5 – Apply no-clean flux, reflow both joints, and clean with IPA.
Essential Tools for PCB Board Repair
All tools below are available on LCSC Electronics by searching the product category. Parametric filters let you narrow by specification — tip type, temperature range, capacitance range — to find the exact variant for your repair application.
| Tool | Specification / Notes | Role in Repair |
| Soldering iron / station | Temperature-controlled, 200–450 °C range; fine chisel or conical tip | All solder joint work |
| Hot air rework station | 50–500 L/min airflow; 100–480 °C; interchangeable nozzles | SMD removal, BGA rework |
| Digital multimeter | AC/DC voltage, resistance, diode test, continuity buzzer | Voltage and continuity diagnostics |
| LCR / ESR meter | In-circuit or out-of-circuit capacitor ESR measurement | Identifying failed electrolytic capacitors |
| Digital microscope / loupe | 10–200× magnification; USB output for documentation | Visual inspection and fine solder work |
| Solder wick (desoldering braid) | 0.8–2.5 mm width; flux-impregnated | Bridge removal, pad cleanup |
| IPA + flux cleaner | ≥99% isopropyl alcohol; no-residue flux remover | Board cleaning pre- and post-repair |
| Conductive epoxy / trace pen | Silver-filled; cure time per manufacturer spec | Trace and via repair |
| Conformal coating (UV cure) | Acrylic or silicone-based; IPC-CC-830 compliant | Sealing repairs against moisture ingress |
When Is PCB Board Repair Not Worth Attempting?
Board-level repair has practical limits. Stop and replace the board when any of the following apply:
- Substrate delamination is extensive. Bubbled or warped FR-4 indicates the resin-glass bond has failed. The board will continue to delaminate under thermal stress even after surface repair.
- Multiple BGA ICs are suspected faulty. BGA rework requires a dedicated infrared or hot-air BGA rework station, X-ray inspection to verify solder ball joints, and a ball-grid reballing kit. Unless you have this equipment, repair cost typically exceeds board replacement value.
- Inner-layer shorts are confirmed. A short between inner copper layers cannot be accessed without milling through the laminate — not a field repair.
- The fault is a firmware or silicon defect. A cracked trace and a failed microcontroller look identical at the board level. If trace and power repairs restore correct voltages but the circuit still misbehaves, suspect a damaged IC requiring replacement rather than further repair effort.
Frequently Asked Questions About PCB Board Repair
Can I fix a circuit board without a schematic?
Yes, with limitations. Visual inspection, voltage mapping at ICs (most datasheets specify typical operating voltages at key pins), and component cross-referencing from part numbers allow diagnosis on many common boards. Online resources and service manuals are available for most consumer electronics. Without a schematic, diagnosis takes longer and fault confirmation is less certain — always verify a suspected component by testing it in isolation before replacing it.
What causes green corrosion on PCB pads, and is it repairable?
Green deposits are copper carbonate — the same patina seen on aged copper roofing — formed when copper contacts moisture and CO₂ over time, or when a board suffers water ingress. Light surface corrosion on pads is repairable: clean with a cotton swab dipped in IPA, lightly abrade with a pencil eraser or fibreglass pen, re-tin the pad with fresh solder, and apply conformal coating to prevent recurrence. Deep corrosion that has penetrated the copper and attacked the substrate beneath is not reliably repairable.
Is it safe to use a heat gun instead of a hot air rework station?
Standard heat guns (used for shrink tubing or paint stripping) are not suitable for PCB repair. They operate at uncontrolled temperatures well above solder reflow temperatures, apply high airflow that displaces components, and have no precision nozzle. The minimum acceptable tool for SMD work is a dedicated hot air rework station with adjustable temperature and flow rate. Entry-level stations from brands such as Quick, YIHUA, or Hakko are available for under USD 100 and are purpose-designed for board-level repair.
How do I fix a circuit board that got wet?
Do not power on a board that has been exposed to liquid. First, disconnect all power and remove the board from the device. Rinse the board with ≥99% IPA to displace water — IPA is miscible with water and evaporates cleanly. Use a soft brush to scrub away visible residue. Allow the board to dry completely (30+ minutes at room temperature, or 10 minutes in a 40 °C oven). Inspect under magnification for corrosion on pads and traces. Re-tin any corroded pads, replace obviously failed components, and test before reassembly. Apply conformal coating to prevent future ingress.
What solder should I use for PCB repair?
For most through-hole and SMD repair work, use 63/37 tin-lead solder (0.8 mm diameter) with a rosin-based flux core — it has the lowest melting point (183 °C) of common solder alloys and produces reliable, shiny joints. For lead-free repairs (required on RoHS-compliant boards that may be resold), use SAC305 (96.5% tin, 3% silver, 0.5% copper) at 0.8 mm. SAC305 melts at approximately 217 °C and requires higher iron temperatures. Match solder type to the board’s original specification whenever possible.
How do I find a replacement component if the part number is unreadable?
Start with the component type and physical characteristics: package size (measure with calipers), number of pins, and any legible marking fragments. For passives, use an LCR meter to measure capacitance, inductance, or resistance and cross-reference to the board’s schematic or a similar model’s BOM. For ICs, photograph the marking under strong light and search the fragment on LCSC’s cross-reference tool, which maps partial markings to manufacturer part numbers. If the original part is obsolete, filter by functional specification (voltage, current, logic family) to identify a pin-compatible modern equivalent.
Find PCB Repair Components on LCSC
Browse discrete passives, SMD capacitors, through-hole components, solder wick, conformal coating, and replacement ICs for circuit board repair on LCSC Electronics. Filter by package size, voltage rating, temperature range, and capacitance to find drop-in replacements for failed components.With parametric search, RoHS documentation, and stock from WDC, ROHM, Murata, Vishay, Panasonic, and 30+ brands, LCSC gives engineers and technicians the component-level access needed to complete board-level repairs quickly — without trawling multiple distributor catalogues.