Key Takeaways
- Au-plated vs Sn-plated contacts: specify Au plating for circuits below 100 mV or above 500 mating cycles. Sn-plated contacts form SnO films under humid conditions (85°C/85% RH), raising Rc from ~10 mΩ to >100 mΩ after 500 cycles, thereby introducing millivolt-level errors in precision analogue circuits.
- DF13 for multi-signal wiring: 1.25 mm pitch, 1 A per contact, 3,000 mating cycles. Best for PLC I/O, IoT sensors, compact board-to-cable wiring.
- GT series for power and IP-sealed: 5.08 mm pitch, 13 A per contact, 3.0 N normal contact force maintained after 1,000 cycles, IP67/IP68 waterproof variant available.
- FH26 FPC for fine-pitch display and sensor interfaces: 0.5 mm pitch, 30,000 mating cycles (ZIF actuator), LCP housing with CTE matched to FR4 for SMT stability.
- Counterfeit risk is real: confirm housing markings match Hirose part number format, measure contact pitch within ±0.05 mm, and verify lot-coded CoC from LCSC authorised distribution before production BOM lock.
What Is a Hirose Connector?
A Hirose Electric connector — catalogued under series designations including DF13, DF14, FH26, GT, and BM — is a precision-manufactured electromechanical interface that establishes reliable electrical contact between PCBs, cables, and sub-assemblies, with ratings from low-level signal to 13 A power circuits.
Key Attributes
- Contact pitch: 0.4 mm (FPC) to 5.08 mm (GT power) across the full series range
- Rated current: 0.5 A (DF13 signal) to 13 A per contact (GT power)
- Contact plating: Au (0.2–0.76 µm) for signal integrity; Sn for cost-optimised power circuits
- Mating cycle life: 1,000 cycles (GT) to 30,000 cycles (FH26 ZIF FPC)
- IP67/IP68 sealing: available on GT waterproof variants per IEC 60529
What Are the Key Features and Advantages of Hirose Connectors?
Fine-Pitch LCP Housing Precision
Hirose FH26 FPC connectors achieve 0.5 mm pitch with housing positional tolerance below ±0.05 mm. The LCP (Liquid Crystal Polymer) housing has a CTE of ~14 ppm/°C, matched to FR4 PCB laminate, preventing contact misalignment across -55°C to +105°C operating swings. This stability is critical in automated SMT assembly, where pick-and-place accuracy is limited to ±0.1 mm and any housing warpage causes misregistration during reflow.
Gold Contact Plating for Signal Integrity
Au-plated contacts (0.2–0.76 µm over Ni barrier) on phosphor bronze substrates prevent the tin-oxide (SnO) film formation that degrades Rc on Sn-plated contacts in humid environments. Initial Rc is maintained below 30 mΩ through the full rated mating cycle life — essential for sub-100 mV analogue signal paths and 1.8 V logic circuits, where a 10 mΩ variation introduces measurable voltage errors.
GT Series High-Current Spring Contact
GT series contacts use a large-deflection spring geometry maintaining 3.0 N normal force per pin after 1,000 cycles, sustaining Irated = 13 A. The 5.08 mm pitch provides inter-contact air clearance to dissipate joule heating (P = I² × Rc) without exceeding housing temperature limits. The IP67 waterproof GT variant adds a silicone wire seal and O-ring for underhood automotive and outdoor industrial deployment.
Positive-Latch Retention
DF13 and DF14 housings incorporate a latch delivering 20 N minimum retention force per IEC 60512-13, confirmed by an audible click at full engagement. This eliminates partial-mate failures and resists accidental disconnection under 10 g vibration from 10 to 500 Hz per IEC 60068-2-6.
Technical Specifications
| Parameter | Symbol / Standard | Typical Range | Unit | Notes |
| Rated Voltage | Vrated | 30 – 500 | V AC/DC | DF13: 250 V; GT series: 500 V |
| Rated Current per Contact | Irated | 0.5 – 13 | A | DF13: 1 A signal; GT: 13 A power |
| Contact Resistance (Init.) | Rc | < 10 – 30 | mΩ | IEC 60512-2; Au plating sustains < 30 mΩ |
| Insulation Resistance | Rins | > 100 | MΩ | 500 V DC per IEC 60512-3-1 |
| Operating Temperature | Top | -55 to +105 | °C | Automotive: -55 to +125°C |
| Mating Cycle Life | Ncycles | 1,000 – 30,000 | cycles | GT: 1,000; FH26 FPC: 30,000 |
| Contact Pitch | p | 0.4 – 5.08 | mm | FH26: 0.5 mm; DF13: 1.25 mm; GT: 5.08 mm |
| IP Sealing (Mated) | — | IP67 / IP68 | — | GT waterproof variant; IEC 60529 |
| Compliance | — | RoHS, REACH, UL | — | IATF 16949 for automotive grades |
Hirose DF13 Series vs. Hirose GT Series: Which Should You Specify?
| Parameter | Hirose DF13 Series | Hirose GT Series |
| Pitch | 1.25 mm | 5.08 mm |
| Rated Current | 1 A per contact | 13 A per contact |
| Mating Cycles | 3,000 cycles | 1,000 cycles |
| IP Sealing | IP20 (unsealed) | IP67 / IP68 (waterproof) |
| Best Application | Signal wiring, IoT, robotics | Automotive ECU, EV power, outdoor drives |
Specify the DF13 for compact multi-signal board-to-cable wiring at 1.25 mm pitch where current does not exceed 1 A per contact. Specify the GT series for circuits above 3 A per contact or any location requiring IP67 environmental sealing.
Quick Selection Guide: Hirose Connector in 60 Seconds
- Multi-signal board-to-cable wiring, < 1 A per contact → Hirose DF13 (1.25 mm pitch, Au-plated, 3,000 cycles)
- FPC / display / sensor interface, < 0.5 mm pitch → Hirose FH26 ZIF (0.5 mm, 30,000 cycles, LCP housing)
- Power circuit > 3 A per contact → Hirose GT series (5.08 mm, 13 A, 3.0 N contact force)
- Outdoor or wet environment → Hirose GT waterproof (IP67/IP68, silicone wire seal + O-ring)
- Circuit below 100 mV or 1.8 V logic → Au-plated contacts mandatory — Sn plating raises Rc > 100 mΩ in humid conditions
- Power circuit > 1 A at 5 V or more, cost-sensitive → Sn plating acceptable; reduces cost 20–40%
- Automotive grade → Specify IATF 16949 qualified variant, Top to +125°C, verify USCAR-2 qualification data
Application Scenarios
Industrial PLC and Sensor Wiring
PLC I/O modules route 24 V DC sensor signals over DF13 connectors at 1.25 mm pitch. The target is sustaining Rc < 30 mΩ over 5,000 operating hours under cyclic humidity (IEC 60068-2-56, 85°C/85% RH). Au-plated DF13 contacts achieve this, while the positive latch survives IEC 60068-2-6 vibration qualification for panel-mounted industrial controllers.
Automotive ECU Board-to-Wire Interconnect
Engine ECUs use DF14-series connectors for sensor and actuator wiring. Connectors must endure -40°C to +105°C thermal cycling per IEC 60068-2-14 and fluid resistance per ISO 6722. PA66-GF30 housings maintain dimensional stability throughout, with Au contacts sustaining Rc < 20 mΩ across the rated 3,000-cycle service life in underhood vibration environments.
Medical Portable Diagnostic Equipment
Blood glucose monitors and ECG recorders use Hirose FH26 at 0.5 mm pitch for PCB-to-FPC display and sensor interconnection within housings under 10 mm height. The ZIF actuator eliminates manual insertion force variability, and Ncycles = 30,000 covers full product calibration and service intervals, meeting IEC 60601-1 reliability requirements for Class II medical devices.
Robotics and Drone Power Distribution
Multi-rotor drones and robot actuators require connectors sustaining 10–13 A under 15 g vibration. The GT waterproof series at 5.08 mm pitch limits junction heating to < 10°C rise at rated current with Rc < 5 mΩ. IP67 sealing prevents moisture ingress during outdoor flight, and colour-coded housings eliminate polarity reversal errors during field battery swaps.
Fine-Pitch SMD Connector Rework: What Engineers Should Know
Reworking fine-pitch SMD Hirose connectors (FH26 and similar, below 0.5 mm pitch) is technically feasible but requires specific equipment and technique. A hot-air rework station with a fine-pitch nozzle (typically 4–6 mm) and controlled temperature profile (peak 250°C, ramp 2°C/s per IPC-7711B) is required. The LCP housing can withstand reflow temperatures, but applying excessive heat dwell time causes LCP surface discolouration and potential housing distortion. For prototype quantities, order 20–30% additional connectors to account for rework scrap. For SMD connectors below 0.5 mm pitch, consider a new PCB rather than rework if more than one connector must be replaced on a given assembly — cumulative pad damage from repeat hot-air exposure typically exceeds the cost of a new board.
FAQ: Common Engineering Selection Dilemmas
Q: When should I specify Au-plated over Sn-plated contacts?
A: Specify Au plating for signal circuits below 100 mV or logic at 1.8 V, and wherever mating cycles exceed 500. Sn-plated contacts form SnO oxide films in humid conditions, raising Rc from ~10 mΩ to > 100 mΩ — introducing millivolt-level errors in precision circuits. For power circuits above 1 A at 5 V or more, Sn plating is adequate and reduces cost by 20–40%.
Q: How do I confirm a Hirose connector from LCSC is not counterfeit?
A: LCSC sources Hirose exclusively through authorised distribution, supplying CoC and lot-coded packaging traceable to Hirose manufacturing records. To verify authenticity: confirm housing markings match the official Hirose part number format, check that LCP housing colour matches the datasheet, and measure contact pitch with calibrated calipers to within ±0.05 mm. Counterfeit parts typically show housing flash, off-shade plating, and pitch deviations greater than ±0.1 mm.
Q: What PCB land pattern rules apply to Hirose SMD connectors?
A: Use Hirose’s published recommended land pattern without modification — pad length or width deviations beyond ±0.05 mm reduce solder joint pull strength below IPC-A-610 Class 2 limits. Keep copper pour 0.3 mm clear of SMD pads to prevent bridging. For FPC connectors below 0.5 mm pitch, reduce stencil aperture by 0.12 mm to control paste volume and prevent inter-pad shorts at reflow temperatures.
Q: Are Hirose DF13 and DF14 connectors mechanically interchangeable?
A: No — the DF13 and DF14 share 1.25 mm pitch but differ in housing shoulder height and contact geometry. Mating a DF13 plug to a DF14 receptacle causes incomplete engagement, elevated Rc, and potential contact damage. Verify mating pair compatibility using the part number cross-reference in each Hirose series datasheet. LCSC product listings include the mating part number field to confirm valid pairs before BOM lock.
Q: What wire gauges are compatible with GT series crimp contacts?
A: GT crimp contacts accept AWG 22 (0.34 mm²) to AWG 14 (2.08 mm²) depending on contact size. Use the Hirose-specified crimp tool set to the correct die position — an uncalibrated crimp produces a cold joint that passes initial Rc testing but develops micro-cracks after thermal cycling. Validate each production run with an IEC 60352-2 pull test (minimum 40 N for AWG 18) to confirm crimp integrity before harness assembly.
How Are Hirose Connectors Manufactured and Procured via LCSC?
Hirose Electric produces connectors under ISO 9001 and IATF 16949 (automotive grades) quality systems. Reliability validation follows IEC 60512 test sequences: contact resistance, insulation resistance, dielectric withstand, and mechanical endurance. Each lot carries date codes and CoC documentation for full supply chain traceability. LCSC stocks Hirose as an authorised distributor with RoHS and REACH compliance certificates per order. In-stock parts ship within 3–7 business days.
Conclusion
Hirose connector series selection is a three-way trade-off: pitch (determines board density and current per contact), mating cycle life (determines series assignment), and plating grade (determines signal accuracy over the product’s service life). The DF13 handles the majority of signal board-to-cable applications; the GT handles power and outdoor-sealed; the FH26 handles every fine-pitch FPC interface under 0.5 mm. The Au vs Sn decision is determined by your signal levels and mating cycle count — get that right and the rest of the selection follows from the datasheet.
Find What You Need on LCSC
Browse Hirose connectors on LCSC as an authorised distributor — filter by series, contact pitch, current rating, mating cycles, and IP sealing level. Full RoHS, REACH, and UL documentation available per order. In-stock parts ship within 3–7 business days. EasyEDA footprints available for all stocked SMD series.