eFuse Design & Selection Guide

Takeaway

  • An eFuse is a semiconductor IC — MOSFET + current sense + control logic — that replaces a thermal fuse on DC power rails.
  • Response time: 1–500 µs vs. 10 ms–1 s for a glass fuse — fast enough to protect downstream ICs before damage occurs.
  • Current limit is set by a single external resistor; overvoltage clamp, soft-start, and reverse protection are integrated.
  • Two recovery modes: auto-retry (consumer/USB) or latch-off until MCU reset (industrial/safety-critical).
  • eFuses do NOT replace mandatory physical fuses at AC mains inputs under UL/IEC/CE standards — they are secondary DC protection.
  • Key design parameters: R_DS(on) for thermal budget, ILIM resistor for threshold, soft-start cap for inrush control.

What Is an eFuse? Architecture and Core Principle

An electronic fuse (eFuse) is a semiconductor-based integrated circuit inserted in series with a DC power rail to provide intelligent, resettable power protection. Unlike a conventional glass or ceramic thermal fuse — which permanently breaks the circuit through resistive melting — an eFuse employs an internal MOSFET switch, a precision current-sense circuit, and integrated analog control logic to detect fault conditions electronically and respond in microseconds without sustaining physical damage.

Why eFuses Outperform Thermal Fuses and PTCs

Thermal fuses have served as a fundamental circuit protection technology for over 150 years, and they remain effective, low-cost, and standards-compliant for many applications. However, as power rails operate at lower voltages and tighter margins, and as system downtime grows increasingly costly, the limitations of thermal fuses become critical design constraints.

Thermal fuses respond slowly — governed by the physical process of heat accumulation and fusible-link melting — making them inadequate for protecting sensitive semiconductors that can be damaged within microseconds. They are also single-use: once blown, they require physical replacement, which is impractical in sealed, rack-mounted, or field-deployed equipment.

PTC resettable fuses improve on single-use thermal fuses by self-recovering after cooling, but their response is still thermally governed (100 ms to seconds), their trip current is nonlinear and temperature-sensitive (±20–50 %), and they offer no inrush control, no overvoltage protection, and no fault diagnostics.

eFuses address all these limitations through active electronic sensing. The device continuously monitors the voltage drop across an internal or external current-sense element. When the calculated current exceeds the programmed threshold, the MOSFET either limits current (current-limiting mode) or fully disconnects the load (latch-off or auto-retry) in 1–500 µs. At power-up or hot-plug insertion, the eFuse ramps output voltage through a controlled soft-start sequence, preventing the large inrush current that stresses capacitors, connectors, and supply regulation loops.

Key Features and Advantages

Feature Description Benefit
Microsecond Fault Response MOSFET switching reacts in 1–500 µs to overcurrent or short-circuit events Protects sensitive downstream ICs before damage threshold is reached
Programmable Current Limit Overcurrent threshold set via external resistor; adjustable without component swap Optimized protection for each load; no need to stock multiple fuse ratings
Soft-Start / Inrush Control Output voltage ramps linearly at power-up, controlled by external capacitor value Eliminates inrush current spikes that stress power supplies and connectors
Auto-Retry / Latch-Off Modes Device auto-recovers after fault clears, or holds off until MCU reset via enable pin Recovery behavior matched precisely to system safety requirements
Overvoltage & Reverse Protection Integrated OVP clamp and reverse current blocking via internal FET Consolidates multiple discrete protection circuits into one package
Fault Diagnostic Output Open-drain FAULT pin signals fault events to system controller or SMBus Enables logging, alerting, and intelligent power management
No Replacement Required Non-destructive electronic operation survives unlimited fault cycles Eliminates field service cost and system downtime for fuse replacement

Technical Specifications

Parameter Typical Value / Range
Operating input voltage range 2.7 V – 60 V (device-dependent; common ranges: 2.7–18 V, 4.5–60 V)
Continuous current rating 0.1 A – 15 A (programmable threshold via ILIM resistor)
Current limit accuracy ±5 % – ±15 % (varies by device and temperature)
Short-circuit response time 1 µs – 500 µs (device and fault severity dependent)
On-resistance (R_DS(on)) 10 mΩ – 200 mΩ (lower = less power dissipation in path)
Soft-start slew rate Adjustable via external capacitor; typically 0.1 V/ms – 10 V/ms
Thermal shutdown threshold 120°C – 160°C (junction temperature)
Operating temperature −40°C to +125°C (industrial/automotive grade)
Package types DFN, SOT-23, WSON, QFN, flip-chip (2×2 mm to 5×6 mm)
Compliance / certifications RoHS, REACH, AEC-Q100 (automotive grade), IEC/UL 62368-1, UL 2367

Product Variants and Configuration Options

Channel Count

  • Single-channel eFuse: One power path per IC; most common for individual rail protection
  • Dual-channel eFuse: Two independently controlled paths in one package; used in compact dual-rail designs
  • Multi-channel / power distribution switch arrays: 4–8 channels per device for USB hub and server backplane applications

Fault Recovery Mode

  • Auto-retry mode: Automatically re-enables load after a programmed off-time once fault clears; suited for consumer and portable devices
  • Latch-off mode: Remains open until MCU toggles the enable pin; required for safety-critical and industrial systems where uncontrolled power restoration could be hazardous
  • User-selectable mode (e.g., ST STEF01): Mode configured via external pin, offering design flexibility across platforms

Protection Feature Set

  • Basic OCP + short-circuit: Entry-level eFuses for simple rail protection
  • OCP + OVP + soft-start: Standard feature set covering most applications
  • Full-featured: OCP + OVP + reverse current blocking + thermal shutdown + fault flag + power-good output

Key Supplier Reference Devices

Supplier Part Number(s) Key Differentiators
Texas Instruments TPS25940, TPS259271, TPS2592x series Wide voltage range, accurate ILIM, integrated load switch variants
STMicroelectronics STEF01, STEF1600 Fully programmable via pin; selectable auto-retry / latch-off
ON Semiconductor NIS5820, FUSB302 USB PD port protection; compact footprint
Toshiba TCKE800NL Full protection suite in compact DFN; low R_DS(on)
Monolithic Power Systems MP5476, MP5514 High efficiency, multi-channel options
Maxim / Analog Devices MAX17522, MAX17503 High-voltage variants; precision current limit

Application Scenarios by Industry

Data Center and Server Infrastructure

Hot-swap storage arrays (HDD/SSD backplanes), server blade modules, and rack power distribution units use eFuses to provide per-rail overcurrent protection and enable safe board insertion and removal without powering down the system. Soft-start and auto-retry features minimize supply disturbance during hot-plug events. The FAULT pin integrates directly with BMC (Baseboard Management Controllers) for centralized fault logging and alerting.

Industrial Automation and Control

PLC racks, motor drive I/O modules, and fieldbus interface cards require protection that survives transient faults in electrically noisy environments. Latch-off mode eFuses paired with a supervisory MCU enable controlled fault recovery, event logging, and predictive maintenance without field technician intervention. Wide operating temperature range (−40°C to +125°C) is essential for cabinet-mounted industrial equipment.

Automotive Electronics

ADAS sensor power supplies, infotainment domain controllers, and USB charging ports in vehicles demand AEC-Q100-qualified eFuses with reverse battery protection (up to −14 V), load dump transient tolerance (up to 40 V), and cold-crank voltage dip immunity. eFuses are increasingly replacing traditional blade fuse boxes in secondary DC protection roles across vehicle architectures.

Consumer Electronics and USB Power Delivery

Laptops, tablets, and USB-C hubs use eFuses at each downstream port to enforce USB PD current limits and protect against short-circuit or overcurrent events on cables and accessories. Auto-retry mode restores power silently after a transient fault without user intervention — the standard expected behavior for consumer USB charging.

Telecommunications and Networking Equipment

Routers, switches, and base station modules benefit from eFuse-protected power rails that maintain uptime during transient fault events. The FAULT output pin integrates directly with network management processors to log fault events and trigger SNMP alerts. High input voltage variants (up to 60 V) support −48 V telecom rail applications.

Medical and Test Equipment

Patient monitoring devices, infusion pumps, and portable diagnostic instruments require high-reliability protection with precise current limits and deterministic fault behavior. Full-featured eFuses with thermal shutdown and power-good outputs support IEC 60601 power system design requirements and safe operating area (SOA) compliance.

Design and Procurement Guide

Setting the Current Limit (ILIM Resistor)

The overcurrent threshold is programmed by connecting an external resistor between the ILIM pin and GND (or input, depending on device architecture). The eFuse datasheet provides the resistor calculation formula, typically: R_ILIM = K / I_LIMIT, where K is a device-specific constant. Set the threshold at 120–150 % of the maximum expected normal operating current to avoid false tripping during legitimate transients such as motor startup or capacitor charging, while still protecting downstream components from sustained overload.

Soft-Start Capacitor Selection

Inrush current duration is controlled by a capacitor on the dV/dt or soft-start pin. Calculate required capacitance based on load capacitance, target slew rate, and input voltage. Too small a capacitor causes a supply voltage dip during startup; too large delays system startup beyond acceptable boot time. Most eFuse datasheets include a worked example with the calculation.

Thermal Management

On-resistance (R_DS(on)) generates continuous power dissipation equal to I² × R_DS(on). At high currents (>3 A), verify that junction temperature remains within specification under worst-case ambient conditions. PCB copper area and thermal vias adjacent to the eFuse package are the primary passive thermal management tools. For packages with exposed pads (DFN, QFN), follow the manufacturer’s thermal land and via recommendations precisely.

Regulatory Compliance

eFuses alone do not satisfy mandatory fuse requirements under UL, IEC, or CE marking standards for mains-connected equipment. In such cases, a certified physical fuse is required at the AC input for primary protection, while the eFuse provides secondary protection on internal DC rails. Verify applicable standard requirements (IEC 62368-1, IEC 60601, UL 60950-1) early in the design phase to avoid costly PCB respins.

Sourcing and Availability

Standard eFuse ICs in DFN and SOT packages are widely stocked at major distributors. For automotive-grade (AEC-Q100) variants, confirm PPAP (Production Part Approval Process) documentation availability with the supplier. Lead times for specialty packages and automotive-qualified parts can range from 8 to 26 weeks during supply chain tightening — identify alternates early and check distributor stock against your BOM before design freeze.

eFuse vs. Thermal Fuse vs. PTC Resettable Fuse

Attribute Thermal Fuse (Glass/Ceramic) PTC Resettable Fuse eFuse (Electronic Fuse)
Protection mechanism Fusible link melts (thermal) Resistance increase (thermal) MOSFET switching (electronic)
Response time 10 ms – 1 s (current dependent) 100 ms – seconds 1 µs – 500 µs
Resettability None (single-use; requires replacement) Auto-reset after cooling Auto-retry or latch-off (programmable)
Current limit accuracy ±20–50 % (I²t characteristic) Nonlinear; temperature-sensitive ±5–15 % (precision threshold)
Inrush current control None None (may self-trigger on inrush) Programmable soft-start via external cap
Overvoltage protection None None Integrated OVP clamp
Fault diagnostics None None FAULT pin output to MCU/SMBus
Package Through-hole or cartridge SMD 0402–1812 DFN / SOT / QFN (2–6 mm)
Regulatory standing (mains) UL/IEC listed for primary protection Supplementary only Supplementary; physical fuse required for mains
Relative cost Very low Low Moderate (replaces multiple discretes)

Frequently Asked Questions

Can an eFuse completely replace a physical fuse in my design?

Functionally, an eFuse can replicate and exceed the protection behavior of a thermal fuse on DC power rails. However, regulatory safety standards such as IEC 62368-1 and IEC 60601 for mains-connected equipment typically require a UL/IEC-listed physical fuse at the AC input for primary protection. eFuses are correctly used as secondary or supplementary protection on internal DC distribution rails, where they add speed, programmability, and resettability that a physical fuse cannot provide.

What is the difference between latch-off mode and auto-retry mode?

In latch-off mode, the eFuse disconnects the load when a fault is detected and holds it disconnected until the system controller issues a reset via the enable pin. This is the preferred behavior for industrial, medical, and safety-critical systems where uncontrolled power restoration could be hazardous. In auto-retry mode, the device automatically attempts to re-enable the load after a short off-time once the fault condition clears. This suits consumer products and USB charging ports where silent self-recovery is the expected user experience.

How do I set the overcurrent limit threshold on an eFuse?

The current limit threshold is programmed by connecting an external resistor between the ILIM pin and GND. The eFuse datasheet provides the formula, typically R_ILIM = K / I_LIMIT, where K is a device-specific constant in units of Ω·A. Set the threshold at 120–150 % of the maximum expected normal load current to prevent false tripping during startup transients or legitimate load surges, while still protecting downstream components from sustained overload.

How does an eFuse differ from a load switch?

A load switch is a MOSFET-based device that enables or disables a power rail under control of a logic signal, primarily for power sequencing and rail management. An eFuse includes load-switch functionality but adds active current sensing, programmable overcurrent protection, overvoltage clamping, thermal shutdown, and fault signaling. If your application requires power-path protection against faults in addition to enable/disable control, an eFuse is the more complete solution. Some devices are marketed explicitly as “eFuse + load switch” to highlight this combined capability.

Are eFuses suitable for automotive applications?

Yes. A growing range of eFuses are qualified to AEC-Q100 Grade 1 or Grade 2, covering operating temperatures of −40°C to +125°C or +150°C. Automotive-grade eFuses address reverse battery protection (up to −14 V on the input), load dump transient tolerance (up to 40 V), and cold-crank voltage dip immunity. They are increasingly used in ADAS sensor power supplies, USB vehicle charging ports, and domain controller power distribution to replace traditional automotive blade fuse boxes in secondary protection roles.

Conclusion

An eFuse earns its place in a design when any of the following are true: the downstream IC can be damaged faster than a thermal fuse can blow; the system is sealed or field-deployed and fuse replacement is impractical; inrush current at power-up must be controlled; fault events are expected to be transient (ESD, hot-plug, cable shorts); or per-rail fault diagnostics are needed for system management. For simple, low-cost, low-density designs where none of these apply, a conventional fuse or PTC remains the right call.

Find What You Need on LCSC

LCSC Electronics stocks a broad range of eFuse ICs from leading suppliers — including Texas Instruments, STMicroelectronics, Toshiba, ON Semiconductor, and Monolithic Power Systems — covering input voltages from 2.7 V to 60 V, current ratings up to 15 A, and packages from compact SOT-23 to multi-channel QFN arrays. Whether you need a basic single-channel OCP device for a USB port, a full-featured eFuse with OVP, reverse protection, and a FAULT pin for an industrial I/O module, or an AEC-Q100-qualified part for an automotive ADAS power rail, LCSC’s parametric search lets you filter by input voltage, current rating, package, protection features, and qualification grade in seconds. Every listing includes the manufacturer datasheet and compliance documentation. 

 

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC