TCRT5000 Infrared Sensor: Specs, Wiring, and Uses

The TCRT5000 infrared sensor detects nearby objects using reflected IR light. It pairs an IR emitter with a phototransistor in one compact package. Engineers rely on it for proximity sensing and line detection. This guide covers TCRT5000 infrared sensor specs, wiring, and applications.

Key Takeaways

  • The TCRT5000 infrared sensor detects objects through reflected infrared light.
  • Detection range is short, between 2mm and 15mm, for close-range use.
  • Wiring the TCRT5000 infrared sensor requires only four pins and two resistors.
  • Ambient light can affect accuracy, so shielding and comparators help.
  • Low cost and a compact footprint make it popular in robotics.

What Is the TCRT5000 Infrared Sensor?

The TCRT5000 is a reflective optical sensor. It combines an infrared LED and a phototransistor in one package. The LED emits infrared light toward nearby surfaces. The phototransistor then detects any light that bounces back. As a result, the sensor can tell when an object is close.

How the TCRT5000 Infrared Sensor Works

The TCRT5000 infrared sensor works on reflection, not transmission. First, the IR LED emits light. Next, that light hits a nearby surface. If the surface reflects light, the phototransistor detects it. Consequently, the output current changes to signal detection.

Key Features

The TCRT5000 offers several practical advantages for embedded designs.

  • Compact package. The sensor fits into small PCBs easily.
  • Low cost. It suits high-volume production runs.
  • Fast response. It detects fast-moving objects reliably.
  • Simple interface. It needs only basic analog or digital wiring.

TCRT5000 Infrared Sensor Detection Range and Limitations

The TCRT5000 works best at short range. Typical detection range runs from 2mm to 15mm. Therefore, it isn’t suitable for long-distance sensing. Also, ambient light can affect its readings.

Technical Specifications

Parameter Symbol Range Unit Notes
Forward voltage (LED) V_F 1.1–1.5 V Typical at 20mA
Peak wavelength λ_p ~950 nm Infrared spectrum
Collector current I_C 1–30 mA Phototransistor output
Operating temperature T_op -25 to 85 °C Standard range
Detection distance D 2–15 mm Optimal range

These specs guide circuit design decisions directly. For example, designers size the LED resistor using V_F. In addition, they set pull-up resistors based on I_C. Always confirm exact values against the manufacturer’s datasheet before finalizing a design.

Wiring the TCRT5000 Infrared Sensor

Wiring the TCRT5000 requires four pins. First, connect the LED anode to power through a resistor. Second, connect the LED cathode to ground. Third, connect the phototransistor collector to a pull-up resistor. Finally, connect the emitter to ground.

When integrating the TCRT5000 into a detection circuit, following proper electrical circuit design practices helps improve signal stability and sensing accuracy.

Application Scenarios

The TCRT5000 fits many practical use cases.

  • Line-following robots. The sensor detects dark and light surfaces. Robots use this contrast for path tracking.
  • Object counting. The sensor detects items on a conveyor. Each interruption triggers a count.
  • Tachometers. The sensor detects a rotating slotted wheel. This setup measures motor speed accurately.
  • Proximity switches. The sensor triggers when objects get close. This works well in vending machines.

Avoiding Ambient Light Interference

Ambient light can cause false readings in the TCRT5000 infrared sensor. Therefore, shield the sensor from direct sunlight. Also, use comparator circuits with adjustable thresholds. This approach improves reliability outdoors.

Manufacturing and Procurement Notes

The TCRT5000 infrared sensor comes from established IC manufacturers, including Vishay and similar suppliers. Lead times vary by order volume. As a result, engineers should plan procurement early. Most distributors stock this part in bulk. Always confirm current specs against the manufacturer’s published datasheet.

TCRT5000 vs Other IR Sensor Modules

Feature TCRT5000 Sharp GP2Y0A21 QRE1113
Type Reflective Distance-based Reflective
Range 2–15mm 10–80cm 1–10mm
Output Analog/digital Analog Analog/digital
Cost Low Moderate Low

For short-range detection, the TCRT5000 works well. However, choose the Sharp sensor instead for longer distances.

For custom sensor boards, good PCB layout practices can reduce noise and improve the performance of infrared sensing circuits.

Frequently Asked Questions

How Do I Calculate the LED Resistor Value?

Use Ohm’s law with supply voltage and V_F. First, subtract V_F from the supply voltage. Then, divide the result by your desired current.

Does the TCRT5000 Follow Industry Standards?

It follows standard optoelectronic component specs. However, no specific international standard applies to this part.

Is the TCRT5000 Reliable in Dusty Environments?

Dust can reduce reflection accuracy over time. Therefore, enclosures help maintain consistent performance.

Is the TCRT5000 Cheaper Than Ultrasonic Sensors?

Yes, it costs less than most ultrasonic modules. However, ultrasonic sensors offer a longer detection range.

Can I Use the TCRT5000 Infrared Sensor Outdoors?

Yes, but shield it from direct sunlight. Otherwise, ambient IR light can cause detection errors.

Find What You Need on LCSC

Finding the right TCRT5000 infrared sensor is easy on LCSC. LCSC stocks a wide range of optical sensors, from reflective modules to distance sensors. You can filter by specification, compare prices, and order in any quantity. Start browsing today.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC