Manufacturer | YAGEO |
Mfr. Part # | FMF-25FTF52-200R |
LCSC Part # | C1374209 |
Package | Plugin,D2.4xL6.3mm |
Customer # | |
Datasheet | YAGEO FMF-25FTF52-200R |
EasyEDA | |
ECCN | EAR99 |
Description | Metal Film Resistors 200Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Datasheet | YAGEO FMF-25FTF52-200R | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0163 | $ 0.02 |
200+ | $ 0.0064 | $ 1.28 |
500+ | $ 0.0061 | $ 3.05 |
1000+ | $ 0.006 | $ 6.00 |