Manufacturer | YAGEO |
Mfr. Part # | MFR-25FTF52-887R |
LCSC Part # | C1374083 |
Package | Plugin,D2.4xL6.3mm |
Customer # | |
Datasheet | YAGEO MFR-25FTF52-887R |
EasyEDA | |
ECCN | EAR99 |
Description | Metal Film Resistors 887Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Datasheet | YAGEO MFR-25FTF52-887R | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0105 | $ 0.01 |
200+ | $ 0.0041 | $ 0.82 |
500+ | $ 0.004 | $ 2.00 |
1000+ | $ 0.0039 | $ 3.90 |