Manufacturer | YAGEO |
Mfr. Part # | MF0207FTE52-14R |
LCSC Part # | C1374024 |
Package | Plugin,D2.4xL6.3mm |
Customer # | |
Datasheet | YAGEO MF0207FTE52-14R |
EasyEDA | |
ECCN | EAR99 |
Description | Metal Film Resistors 14Ω 600mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Datasheet | YAGEO MF0207FTE52-14R | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0074 | $ 0.01 |
200+ | $ 0.0029 | $ 0.58 |
500+ | $ 0.0028 | $ 1.40 |
1000+ | $ 0.0027 | $ 2.70 |