Manufacturer | YAGEO |
Mfr. Part # | MF0207FTE52-182R |
LCSC Part # | C1373810 |
Package | Plugin,D2.4xL6.3mm |
Customer # | |
Datasheet | YAGEO MF0207FTE52-182R |
EasyEDA | |
ECCN | EAR99 |
Description | Metal Film Resistors 182Ω 600mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Datasheet | YAGEO MF0207FTE52-182R | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0052 | $ 0.01 |
200+ | $ 0.002 | $ 0.40 |