Manufacturer | YAGEO |
Mfr. Part # | MFR25SFTF52-402R |
LCSC Part # | C1373082 |
Package | Plugin,D1.9xL3.4mm |
Customer # | |
Datasheet | YAGEO MFR25SFTF52-402R |
EasyEDA | |
ECCN | EAR99 |
Description | Metal Film Resistors 402Ω 250mW ±100ppm/℃ ±1% Plugin,D1.9xL3.4mm Through Hole Resistors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Through Hole Resistors | |
Datasheet | YAGEO MFR25SFTF52-402R | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0103 | $ 0.01 |
200+ | $ 0.004 | $ 0.80 |
500+ | $ 0.0039 | $ 1.95 |
1000+ | $ 0.0038 | $ 3.80 |