Images are for reference only

TA-I Tech RM02FTN1100

Manufacturer TA-I Tech
Mfr. Part # RM02FTN1100
LCSC Part # C239743
Package 0201
Customer #
Datasheet TA-I Tech RM02FTN1100
EasyEDA
ECCN EAR99
Description 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 110Ω 0201 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet TA-I Tech RM02FTN1100
RoHS
0 products found. Show Similar
In Stock: 1100
WHS-HK: 0
WHS-ZH: 1100
WHS-JS: 0
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0022 $ 0.22
1000+ $0.0017 $ 1.70
3000+ $0.0014 $ 4.20
10000+ $0.0013 $ 13.00
50000+ $0.0012 $ 60.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.