Images are for reference only

Vishay Intertech TNPW080530K1BEEN

Manufacturer Vishay Intertech
Mfr. Part # TNPW080530K1BEEN
LCSC Part # C2081062
Package 0805
Customer #
Datasheet Vishay Intertech TNPW080530K1BEEN
EasyEDA
ECCN EAR99
Description 200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 30.1kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech TNPW080530K1BEEN
RoHS
0 products found. Show Similar
In Stock: 937
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 937
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.3581 $ 0.36
10+ $0.285 $ 2.85
30+ $0.2536 $ 7.61
100+ $0.2149 $ 21.49
500+ $0.1985 $ 99.25
1000+ $0.188 $ 188.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.