Images are for reference only

Vishay Intertech CRCW12106K80JNEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12106K80JNEA
LCSC Part # C2080931
Package 1210
Customer #
Datasheet Vishay Intertech CRCW12106K80JNEA
EasyEDA
ECCN EAR99
Description 500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8kΩ 1210 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12106K80JNEA
RoHS
0 products found. Show Similar
In Stock: 4970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4970
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0357 $ 0.36
100+ $0.0293 $ 2.93
300+ $0.0261 $ 7.83
1000+ $0.0237 $ 23.70
5000+ $0.0218 $ 109.00
10000+ $0.0208 $ 208.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.