Images are for reference only

Vishay Intertech CRCW12101R00JNEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12101R00JNEA
LCSC Part # C2077837
Package 1210
Customer #
Datasheet Vishay Intertech CRCW12101R00JNEA
EasyEDA
ECCN EAR99
Description 500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12101R00JNEA
RoHS
0 products found. Show Similar
In Stock: 4550
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4550
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0399 $ 0.40
100+ $0.0328 $ 3.28
300+ $0.0292 $ 8.76
1000+ $0.0265 $ 26.50
5000+ $0.0244 $ 122.00
10000+ $0.0233 $ 233.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.