Images are for reference only

Vishay Intertech CRCW121010K0FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW121010K0FKEA
LCSC Part # C844441
Package 1210
Customer #
Datasheet Vishay Intertech CRCW121010K0FKEA
EasyEDA
ECCN EAR99
Description 500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW121010K0FKEA
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 10
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0439 $ 0.44
100+ $0.0352 $ 3.52
300+ $0.0308 $ 9.24
1000+ $0.0275 $ 27.50
5000+ $0.0249 $ 124.50
10000+ $0.0236 $ 236.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.