Images are for reference only

Vishay Intertech CRCW1206825RFKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW1206825RFKEA
LCSC Part # C2077417
Package 1206
Customer #
Datasheet Vishay Intertech CRCW1206825RFKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 825Ω 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW1206825RFKEA
RoHS
0 products found. Show Similar
In Stock: 860
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 860
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0192 $ 0.38
200+ $0.0155 $ 3.10
600+ $0.0135 $ 8.10
5000+ $0.0123 $ 61.50
10000+ $0.0112 $ 112.00
20000+ $0.0106 $ 212.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.