Images are for reference only

Vishay Intertech CRCW120647K5FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW120647K5FKEA
LCSC Part # C2077418
Package 1206
Customer #
Datasheet Vishay Intertech CRCW120647K5FKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 47.5kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW120647K5FKEA
RoHS
0 products found. Show Similar
In Stock: 4550
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4550
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.018 $ 0.90
500+ $0.0148 $ 7.40
1500+ $0.0131 $ 19.65
5000+ $0.0106 $ 53.00
25000+ $0.0097 $ 242.50
50000+ $0.0092 $ 460.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.