Images are for reference only

Vishay Intertech CRCW120647K0JNEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW120647K0JNEA
LCSC Part # C4552455
Package 1206
Customer #
Datasheet Vishay Intertech CRCW120647K0JNEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors ±5% ±200ppm/℃ 47kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW120647K0JNEA
RoHS
0 products found. Show Similar
In Stock: 3150
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3150
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0151 $ 0.76
500+ $0.0122 $ 6.10
1500+ $0.0106 $ 15.90
5000+ $0.0097 $ 48.50
25000+ $0.0089 $ 222.50
50000+ $0.0084 $ 420.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.