Images are for reference only

Vishay Intertech CRCW12063K90FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12063K90FKEA
LCSC Part # C844429
Package 1206
Customer #
Datasheet Vishay Intertech CRCW12063K90FKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors ±100ppm/℃ ±1% 3.9kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12063K90FKEA
RoHS
0 products found. Show Similar
In Stock: 60
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 60
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0302 $ 0.60
200+ $0.0238 $ 4.76
600+ $0.0202 $ 12.12
5000+ $0.0181 $ 90.50
10000+ $0.0163 $ 163.00
20000+ $0.0153 $ 306.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.