Images are for reference only

Vishay Intertech CRCW12062K87FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12062K87FKEA
LCSC Part # C2077438
Package 1206
Customer #
Datasheet Vishay Intertech CRCW12062K87FKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 2.87kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12062K87FKEA
RoHS
0 products found. Show Similar
In Stock: 85
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 85
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $0.0756 $ 0.38
50+ $0.0621 $ 3.11
150+ $0.0553 $ 8.30
500+ $0.0503 $ 25.15
2500+ $0.0442 $ 110.50
5000+ $0.0422 $ 211.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.