Images are for reference only

Vishay Intertech CRCW12062K40FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12062K40FKEA
LCSC Part # C2085518
Package 1206
Customer #
Datasheet Vishay Intertech CRCW12062K40FKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 2.4kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12062K40FKEA
RoHS
0 products found. Show Similar
In Stock: 400
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 400
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0167 $ 0.84
500+ $0.0134 $ 6.70
1500+ $0.0116 $ 17.40
5000+ $0.0104 $ 52.00
25000+ $0.0095 $ 237.50
50000+ $0.009 $ 450.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.