Images are for reference only

Vishay Intertech CRCW12061K20FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW12061K20FKEA
LCSC Part # C844228
Package 1206
Customer #
Datasheet Vishay Intertech CRCW12061K20FKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors ±100ppm/℃ ±1% 1.2kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW12061K20FKEA
RoHS
0 products found. Show Similar
In Stock: 4200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4200
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.018 $ 0.36
200+ $0.0146 $ 2.92
600+ $0.0127 $ 7.62
5000+ $0.0116 $ 58.00
10000+ $0.0106 $ 106.00
20000+ $0.01 $ 200.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.