28% OFF
Images are for reference only

Vishay Intertech CRCW120618R0FKEAHP

Manufacturer Vishay Intertech
Mfr. Part # CRCW120618R0FKEAHP
LCSC Part # C844018
Package 1206
Customer #
Datasheet Vishay Intertech CRCW120618R0FKEAHP
EasyEDA
ECCN EAR99
Description 750mW Thick Film Resistors ±100ppm/℃ ±1% 18Ω 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW120618R0FKEAHP
RoHS
0 products found. Show Similar
In Stock: 40
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 40
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $ 0.1777 $0.2467 $ 0.89
50+ $ 0.1564 $0.2171 $ 7.82
150+ $ 0.1473 $0.2045 $ 22.10
500+ $ 0.1359 $0.1887 $ 67.95
2500+ $ 0.1309 $0.1817 $ 327.25
5000+ $ 0.1278 $0.1775 $ 639.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.