DEALS
Images are for reference only

Vishay Intertech CRCW120612K0JNEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW120612K0JNEA
LCSC Part # C2085532
Package 1206
Customer #
Datasheet Vishay Intertech CRCW120612K0JNEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 12kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW120612K0JNEA
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3000
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $ 0.0142 $0.0144 $ 0.71
500+ $ 0.0103 $0.0117 $ 5.15
1500+ $ 0.0080 $0.0102 $ 12.00
5000+ $ 0.0073 $0.0093 $ 36.50
25000+ $ 0.0067 $0.0085 $ 167.50
50000+ $ 0.0063 $0.008 $ 315.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.