61% OFF
Images are for reference only

Vishay Intertech CRCW1206118KFKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW1206118KFKEA
LCSC Part # C2091804
Package 1206
Customer #
Datasheet Vishay Intertech CRCW1206118KFKEA
EasyEDA
ECCN EAR99
Description 250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 118kΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW1206118KFKEA
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $ 0.0716 $0.1836 $ 0.36
50+ $ 0.0583 $0.1493 $ 2.92
150+ $ 0.0525 $0.1346 $ 7.88
500+ $ 0.0454 $0.1163 $ 22.70
2500+ $ 0.0422 $0.1081 $ 105.50
5000+ $ 0.0403 $0.1032 $ 201.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.