Images are for reference only

Vishay Intertech CRCW08059K09FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW08059K09FKEA
LCSC Part # C3008859
Package 0805
Customer #
Datasheet Vishay Intertech CRCW08059K09FKEA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors ±100ppm/℃ ±1% 9.09kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW08059K09FKEA
RoHS
0 products found. Show Similar
In Stock: 750
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 750
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0134 $ 0.67
500+ $0.0106 $ 5.30
1500+ $0.009 $ 13.50
5000+ $0.0081 $ 40.50
25000+ $0.0072 $ 180.00
50000+ $0.0068 $ 340.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.