Images are for reference only

Vishay Intertech CRCW080556R0FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW080556R0FKEA
LCSC Part # C844007
Package 0805
Customer #
Datasheet Vishay Intertech CRCW080556R0FKEA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 56Ω 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW080556R0FKEA
RoHS
0 products found. Show Similar
In Stock: 600
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 600
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0113 $ 0.23
200+ $0.011 $ 2.20
600+ $0.0109 $ 6.54
2000+ $0.0107 $ 21.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.