Images are for reference only

Vishay Intertech CRCW0805560RJNEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW0805560RJNEA
LCSC Part # C4140548
Package 0805
Customer #
Datasheet Vishay Intertech CRCW0805560RJNEA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors ±5% ±200ppm/℃ 560Ω 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW0805560RJNEA
RoHS
0 products found. Show Similar
In Stock: 2700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2700
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0089 $ 0.45
500+ $0.0072 $ 3.60
1500+ $0.0063 $ 9.45
5000+ $0.0057 $ 28.50
25000+ $0.0052 $ 130.00
50000+ $0.005 $ 250.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.