Images are for reference only

Vishay Intertech CRCW080547R0JNEAHP

Manufacturer Vishay Intertech
Mfr. Part # CRCW080547R0JNEAHP
LCSC Part # C2078139
Package 0805
Customer #
Datasheet Vishay Intertech CRCW080547R0JNEAHP
EasyEDA
ECCN EAR99
Description 500mW Thick Film Resistors 150V ±5% ±200ppm/℃ 47Ω 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW080547R0JNEAHP
RoHS
0 products found. Show Similar
In Stock: 4790
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4790
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0657 $ 0.66
100+ $0.0539 $ 5.39
300+ $0.048 $ 14.40
1000+ $0.0436 $ 43.60
5000+ $0.0401 $ 200.50
10000+ $0.0383 $ 383.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.