Images are for reference only

Vishay Intertech CRCW080530K0FKEA

Manufacturer Vishay Intertech
Mfr. Part # CRCW080530K0FKEA
LCSC Part # C844838
Package 0805
Customer #
Datasheet Vishay Intertech CRCW080530K0FKEA
EasyEDA
ECCN EAR99
Description 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 30kΩ 0805 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech CRCW080530K0FKEA
RoHS
0 products found. Show Similar
In Stock: 2350
WHS-HK: 0
WHS-ZH: 2350
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0104 $ 0.52
500+ $0.0082 $ 4.10
1500+ $0.007 $ 10.50
5000+ $0.0062 $ 31.00
25000+ $0.0056 $ 140.00
50000+ $0.0053 $ 265.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.